KOA Speer Varistors

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KOA Speer Varistors 0805 82V Non-Stocked
Min.: 1
Mult.: 1
: 2 500

NV73DL MOVs PCB Mount SMD/SMT 0805 (2012 metric) 50 VAC 65 VDC 135 V 160 A 300 mJ - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 22V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73DL MOVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 42 V 300 A 1 J - 40 C + 125 C AEC-Q100 Reel
KOA Speer Varistors 1205 27V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73DL MOVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 50 V 300 A 1 J - 40 C + 125 C AEC-Q100 Reel
KOA Speer Varistors 1206 33V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73DL MOVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 60 V 300 A 1 J - 40 C + 125 C AEC-Q100 Reel
KOA Speer Varistors 1206 68V Non-Stocked
Min.: 1
Mult.: 1
: 2 500

NV73DL MOVs PCB Mount SMD/SMT 1206 (3216 metric) 45 VAC 56 VDC 108 V 300 A 1.5 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 1206 82V Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

NV73DL MOVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 135 V 300 A 1.5 J - 40 C + 125 C AEC-Q100 Reel
KOA Speer Varistors 33Volt 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 5 mm 125 A 800 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 82Volt 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

S MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 5 mm 200 A 1.7 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 100Volt 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 5 mm 600 A 3 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 120Volt 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 5 mm 600 A 3.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 150Volt 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 260 V 5 mm 600 A 4.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 240Volt 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 600 A 7.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 270Volt 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 475 V 5 mm 600 A 8 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 330Volt 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 570 V 5 mm 600 A 9.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 430Volt 5mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 5 mm 600 A 13.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 39Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.9 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 56Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 250 A 2.7 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 120Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 7 mm 1.25 kA 7 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 150Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.25 kA 9 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 200Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.25 kA 12.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 220Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.25 kA 13.5 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 240Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.25 kA 15 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 270Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.25 kA 17 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 330Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.25 kA 20 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
KOA Speer Varistors 390Volt 7mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.25 kA 25 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape