Littelfuse MLA Series Varistors

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 15 000
Mult.: 15 000
: 15 000

MLA PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.5 VDC 26 V 1 A 47 pF - 40 C + 85 C Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 15 000
Mult.: 15 000
: 15 000

MLA PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.5 VDC 26 V 1 A 64 pF - 40 C + 85 C Reel
Littelfuse Varistors 5.5V 40A 990pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VDC 17.5 V 990 pF - 55 C + 125 C Bulk
Littelfuse Varistors 5.5V 150A 3500pF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 5 VDC 17.5 V 3500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 56V 180A 180pF Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 56 VDC 120 V 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

MLA Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 18 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

MLA Reel
Littelfuse Varistors 68V 180A 100pF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 68 VDC 140 V 100 pF - 55 C + 125 C Bulk
Littelfuse Varistors 85V 250A 260pF Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 85 VDC 180 V 260 pF - 55 C + 125 C Bulk
Littelfuse Varistors 85V 250A 260pF Non-Stocked Lead-Time 18 Weeks
Min.: 8 000
Mult.: 8 000
: 8 000

MLA Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 4 000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 25.5 V 30 A 0.1 J 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 9V 20A 120pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 9 VDC 25.5 V 490 pF - 55 C + 125 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 9 VDC 25.5 V 490 pF - 55 C + 125 C Reel
Littelfuse Varistors 9V 4A 33pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 9 VDC 25.5 V 520 pF - 55 C + 125 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 22 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 9 VDC 25.5 V 520 pF - 55 C + 125 C Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLA Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLA Reel