Panasonic V Series Varistors

Results: 452
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Industry Varistors 275V 100A CLAMP 190In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 6.5 kA 215 J 1 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 1 659In Stock
Min.: 1
Mult.: 1
: 1 000

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.75 kA 21 J 170 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 2 055In Stock
Min.: 1
Mult.: 1
: 1 000

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 40 J 120 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 1 215In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 500 A 3.4 J 1.5 nF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 1 231In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 1 kA 8.1 J 3.75 nF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 603In Stock
Min.: 1
Mult.: 1
: 1 000

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 3.5 kA 49 J 350 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 1 000In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 3.5 kA 85 J 230 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 990In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 1 kA 8.1 J 3.75 nF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 1 345In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10 mm 3.5 kA 92 J 210 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 834In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.815 kV 10 mm 3.5 kA 155 J 110 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 325In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 85 J 400 pF - 40 C + 85 C
Panasonic Industry Varistors 130V 5A CLAMP 2 329In Stock
3 000Expected 26/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 7 mm 800 A 8.5 J 120 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 14V 1A CLAMP 788In Stock
1 000Expected 11/12/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 182In Stock
4 000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 475 V 5 mm 800 A 11 J 90 pF - 40 C + 85 C
Panasonic Industry Varistors 20V 1A CLAMP 211In Stock
24 000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 5 mm 250 A 1.1 J 1.4 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 360V 600A ZNR SUR ABSORBER 5MM 43In Stock
2 000Expected 18/01/2027
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 5 mm 800 A 16 J 80 pF - 40 C + 85 C
Panasonic Industry Varistors 39V 125A ZNR SUR ABSORBER 5MM 5 826In Stock
42 000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 5 mm 250 A 1.2 J 700 pF - 40 C + 85 C
Panasonic Industry Varistors 30V 1A CLAMP 9 707In Stock
12 000Expected 07/12/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 104 V 5 mm 250 A 1.5 J 650 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 1 000In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 104 V 5 mm 250 A 1.5 J 650 pF - 40 C + 85 C
Panasonic Industry Varistors 300 VAC 21J 810V-CL 5A-PK 9 029In Stock
16 000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 21 J 60 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 56V 125A ZNR SUR ABSORBER 5MM 1 918In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 5 mm 250 A 1.8 J 600 pF - 40 C + 85 C
Panasonic Industry Varistors 45V 1A CLAMP 6 828In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 150 V 5 mm 250 A 2.2 J 580 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 150V 1250A ZNR SUR ABSORBER 7MM 13In Stock
2 000Expected 14/09/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.75 kA 13 J 500 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 589In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.75 kA 13 J 500 pF - 40 C + 85 C
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E05A201 7 333In Stock
10 000Expected 01/03/2027
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.75 kA 17.5 J 200 pF - 40 C + 85 C