Varistors

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 460V 1800A 07D Radial 256In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.29 kV 9 mm 1.8 kA 66 J 30 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 175V 4500A 10D Radial 1 326In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 4.5 kA 67 J 430 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 250V 4500A 10D Radial 996In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 4.5 kA 82 J 300 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 275V 4500A 10D Radial 375In Stock
1 000Expected 01/02/2027
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 4.5 kA 93 J 270 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300V 4500A 10D Radial 421In Stock
1 400Expected 30/11/2026
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 99 J 240 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 25V 7mm Radial 5mm 2 697In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 100 A 0.9 J 500 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 30v 7mm Radial 5mm 679In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 96 V 7 mm 100 A 1.1 J 700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 35volts 7mm 5mm 2 899In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 100 A 1.4 J 560 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460volts 7mm 5mm 34In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 7 mm 400 A 21 J 30 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 30volts 17mm 157In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 16.5 mm 1 kA 12 J 6 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 510volts 17mm 985In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 145 J 220 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 550volts 17mm 607In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 160 J 180 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A014VSTLDSBULKe3 2 978In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 7 mm 100 A 0.5 J 1.3 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275 VAC 63J 710V-CL 25A-PK 369In Stock
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A350VSTLDSBULKe3 1 461In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 16.5 mm 4.5 kA 156 J 325 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275V 1800A 07D Radial 225In Stock
1 000Expected 09/09/2026
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.8 kA 46 J 140 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320V 4500A 10D Radial 416In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 4.5 kA 107 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 420V 4500A 10D Radial 10In Stock
1 000Expected 30/10/2026
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 4.5 kA 128 J 165 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 150V 8000A 14D Radial 39In Stock
500Expected 09/09/2026
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 8 kA 98 J 850 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 175V 8000A 14D Radial 414In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 8 kA 116 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 250V 8000A 14D Radial 20In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 8 kA 170 J 480 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300V 8000A 14D Radial 791In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 8 kA 205 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320V 8000A 14D Radial 949In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 8 kA 220 J 370 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 250V 130AA 20D Radial 406In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 13 kA 350 J 960 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 275V 130AA 20D Radial 91In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 13 kA 380 J 900 pF - 40 C + 125 C Bulk