Varistors

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 40volts 9mm 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 250 A 5.2 J 1 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 75volts 9mm Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 9 mm 1.2 kA 10 J 530 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 14vRMS 5.0A 6000pf Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 4.3 J 6 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 140volts 13 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 2.5 kA 33 J 540 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 13 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 2.5 kA 54 J 320 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 35VAC 11J 110V-CLAMP 5A-PK Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 12.5 mm 500 A 11 J 2.2 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 40volts 13 5mm Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 500 A 13 J 1.8 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460V 13 5mm Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 200

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 82 J 150 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 510volts 13 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 89 J 135 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 140volts 17mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 57 J 950 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175V 17mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 4.5 kA 67 J 750 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 130volts 6500A 20D 2100pF Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 6.5 kA 114 J 2.1 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 140volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 23 mm 6.5 kA 124 J 1.9 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 6.5 kA 158 J 1.5 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 250volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 240 J 960 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 420volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 6.5 kA 360 J 460 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 60volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 56 J 4.7 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 75volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 23 mm 6.5 kA 64 J 3.9 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 95volts 6500A 20D Radial Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 23 mm 6.5 kA 88 J 3 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 550pF 18V 100A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 4 000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 28 V 42 V 100 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 220pF 38V 80A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 4 000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 51.7 V 77 V 80 A 300 mJ 220 pF - 55 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 1206 14volts 18A 21.6V to 26.0V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3 000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 48 V 200 A 1 J 1.3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 14volts 18A 21.6V to 26.0V Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 26 V 48 V 800 A 2.3 J 4.5 nF - 55 C + 85 C Reel
Vishay / BC Components Varistors 1812 17volts 22A 24.3V to 29.7V Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 22 VDC 52 V 800 A 2.7 J 4 nF - 55 C + 85 C Reel