Varistors

Results: 790
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors VDRST05D0400A420VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 400 A 20 J 35 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A460VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 7 mm 400 A 21 J 30 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A460VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 7 mm 400 A 21 J 30 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D0250A014VSLF18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 250 A 1.7 J 2800 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D0250A014VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 250 A 1.7 J 2800 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D0250A014VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 250 A 1.7 J 2800 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D0250A017VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 9 mm 250 A 2 J 2000 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D0250A017VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 9 mm 250 A 2 J 2000 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D0250A017VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 9 mm 250 A 2 J 2000 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D0250A020VSLF18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 250 A 2.5 J 1500 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D0250A020VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 250 A 2.5 J 1500 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D0250A025VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 3 J 1350 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D0250A025VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 3 J 1350 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D0250A030VSLF18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 3.6 J 1600 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D0250A030VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 3.6 J 1600 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D0250A030VSLFLGBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 3.6 J 1600 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D0250A030VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 3.6 J 1600 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D0250A030VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 3.6 J 1600 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D0250A030VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 3.6 J 1600 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D0250A030VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 3.6 J 1600 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D0250A035VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 4.4 J 1300 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D0250A035VSLF18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 4.4 J 1300 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D0250A035VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 4.4 J 1300 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D0250A035VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 4.4 J 1300 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D0250A035VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 4.4 J 1300 pF - 40 C + 85 C Reel, Cut Tape