Varistors

Results: 790
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors VDRST10D2500A250VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 58 J 300 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A250VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 58 J 300 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A250VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 2.5 kA 58 J 300 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 275 VAC 63J 710V-CL 2.5KA-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST10D2500A275VSTLDSAMMOe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST10D2500A275VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A275VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A300VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 71 J 240 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST10D2500A300VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 71 J 240 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A300VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 71 J 240 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A320VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 500
VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 2.5 kA 77 J 220 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A350VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 12.5 mm 2.5 kA 78 J 200 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A350VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 12.5 mm 2.5 kA 78 J 200 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A385VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 67 J 180 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A385VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 67 J 180 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A420VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 73 J 165 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST10D2500A420VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 73 J 165 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A460VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 82 J 150 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST10D2500A460VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 82 J 150 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A460VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 82 J 150 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A460VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 82 J 150 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 135pF 510volts Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 89 J 135 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A550VSTLDSAMMOe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 400

VDRS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 2.5 kA 98 J 120 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST10D2500A550VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 2.5 kA 98 J 120 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D1000A014VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5.4 J 0.015 uF - 40 C + 85 C Bulk