Varistors

Results: 790
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 275V 130AA 20D Radial 91In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 13 kA 380 J 900 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300V 130AA 20D Radial 506In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 13 kA 405 J 810 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K275BSE
Vishay / BC Components Varistors VDRHS07D1750A275VSTLDSBULKe3 3 459In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 40 J 140 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 460V 8000A 14D Radial 40In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 8 kA 270 J 225 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 275V 7mm Radial 5mm
4 000On Order
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 9mm 5mm
1 725Expected 09/09/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275volts 9mm Radial 5mm L.S.
3 453On Order
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 385volts 6500A 20D Radial
475Expected 23/09/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 328 J 570 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRHS07D0500A030VKNLDSBULKe3
1 249Expected 09/09/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 500 A 3.8 J 1600 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRHS20D3000A025VSTLDSBULKe3
500Expected 21/08/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 23 mm 3 kA 28 J 0.013 uF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRST05D0100A014VSTLDSTAPEe3
1 500Expected 09/09/2026
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 7 mm 100 A 0.5 J 1300 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A060VKNL16TAPEe3
1 460Expected 23/11/2026
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A130VSTLDSTAPEe3
1 500Expected 09/09/2026
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.2 kA 17 J 320 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 40volts 17mm
568Expected 25/08/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 17 J 3800 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A050VSTLDSTAPEe3
990Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000
VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 12.5 mm 2.5 kA 12 J 1500 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components VDRH07D020BSE
Vishay / BC Components Varistors VDRHS07D0500A020VSTLDSBULKe3
1 249Expected 10/08/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 500 A 2.8 J 1500 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K300BSE
Vishay / BC Components Varistors VDRHS07D1750A300VSTLDSBULKe3
1 150Expected 06/11/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 42 J 130 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K300TSE
Vishay / BC Components Varistors VDRHS07D1750A300VSTLDSTAPEe3 1 475In Stock
Min.: 1
Mult.: 1
: 1 500
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 42 J 130 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH10G011BSE
Vishay / BC Components Varistors VDRHS10D1000A011VSTLDSBULKe3
990Expected 02/09/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 12.5 mm 1 kA 2.6 J 8000 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10G030BSE
Vishay / BC Components Varistors VDRHS10D1000A030VSTLDSBULKe3
990Expected 18/11/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 12.5 mm 1 kA 6.8 J 2700 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S550BSE
Vishay / BC Components Varistors VDRHS10D3500A550VSTLDSBULKe3
899Expected 20/11/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 3.5 kA 127 J 120 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V075BSE
Vishay / BC Components Varistors VDRHS14D6000A075VSTLDSBULKe3
980Expected 09/12/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 16.5 mm 6 kA 44 J 1900 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V140BSE
Vishay / BC Components Varistors VDRHS14D6000A140VSTLDSBULKe3
990Expected 25/08/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 6 kA 78 J 950 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V300BSE
Vishay / BC Components Varistors VDRHS14D6000A300VSTLDSBULKe3
990Expected 10/08/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 6 kA 175 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V350BSE
Vishay / BC Components Varistors VDRHS14D6000A350VSTLDSBULKe3
980Expected 30/12/2026
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 16.5 mm 6 kA 205 J 320 pF - 40 C + 125 C Bulk