+ 105 C Bulk Varistors

Results: 3 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 320VAC 10% 14mm StandarD 699In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 4.5 kA 84 J 370 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 14mm StandarD 1 240In Stock
6 000Expected 21/09/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 90 J 220 pF - 40 C + 105 C Bulk
TDK Varistors 60VAC 10% 14mm StandarD 4 726In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 17 J 1.65 nF - 40 C + 105 C Bulk
TDK Varistors 95VAC 10% 14mm StandarD 464In Stock
3 000Expected 14/09/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 25 J 870 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm AdvanceD Thermofused 385In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 6 kA 70 J 670 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 14mm AdvanceD Thermofused 871In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 6 kA 136 J 370 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm SuperioR MP 70In Stock
1 500Expected 14/09/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 22.5 mm 12 kA 135 J 2.4 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 20mm SuperioR MP 768In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 12 kA 155 J 2.05 nF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 20mm SuperioR MP 676In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 22.5 mm 12 kA 445 J 660 pF - 40 C + 105 C Bulk

TDK Varistors 385VAC 10% 20mm EnergetiQ 1 359In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 15 kA 315 J 780 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 20mm EnergetiQ 618In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 15 kA 135 J 1.5 nF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 20mm EnergetiQ 1 192In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 20 mm 15 kA 180 J 1.35 nF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 20mm EnergetiQ 1 508In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 8 kA 140 J 940 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 20mm EnergetiQ 4 157In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 15 kA 215 J 930 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 20mm EnergetiQ 30In Stock
1 500Expected 21/09/2026
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 15 kA 235 J 850 pF - 40 C + 105 C Bulk

TDK Varistors 550VAC 10% 20mm StandarD 661In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 210 J 410 pF - 40 C + 105 C Bulk
TDK Varistors 115VAC 10% 20mm StandarD 1 710In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 20 mm 6.5 kA 60 J 1.52 nF - 40 C + 105 C Bulk

TDK Varistors 14VAC 10% 20mm AEC-Q200 358In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 23 mm 2 kA 12 J 19 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 140VAC 10% 20mm StandarD 2 954In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 20 mm 8 kA 78 J 1.24 nF - 40 C + 105 C Bulk
TDK Varistors 17VAC 10% 20mm StandarD 1 551In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 14 J 15.6 nF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 20mm StandarD 3 457In Stock
8 400Expected 05/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 8 kA 98 J 1 nF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm AdvanceD 728In Stock
16 500On Order
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 10 kA 100 J 1.34 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 20mm AdvanceD 1 726In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 21.5 mm 1 kA 120 J 1.55 nF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 20mm AdvanceD 2 047In Stock
4 131Expected 31/08/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 21.5 mm 10 kA 135 J 1 nF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 20mm AdvanceD 109In Stock
1 500Expected 21/09/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 21.5 mm 10 kA 180 J 760 pF - 40 C + 105 C Bulk