+ 85 C Reel Varistors

Results: 1 611
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors SURFACE MOUNT SM7 VARISTOR 741In Stock
1 800Expected 06/10/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 473 V 710 V 1.2 kA 23 J 80 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 400pF 796In Stock
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 400pF 910In Stock
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 70pF 3 938In Stock
Min.: 1
Mult.: 1
: 1 000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1 145In Stock
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 1.2 kA 25 J 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3 711In Stock
Min.: 1
Mult.: 1
: 10 000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 380pF 19In Stock
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 320 VAC 420 VDC 850 V 14 mm 4.5 kA 380 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1 209In Stock
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 565 V 850 V 1.2 kA 25 J 65 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 20V 250A 1100pF 1 643In Stock
Min.: 1
Mult.: 1
: 1 000

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 7 mm 250 A 1.2 J 1100 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 23V 2000A 12000pF 543In Stock
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 2 kA 80 J 0.012 uF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 924In Stock
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 682 V 1.025 kV 1.2 kA 27 J 60 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 25V 250A 1100pF 7 971In Stock
Min.: 1
Mult.: 1
: 1 000

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 1100 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 25V 250A 1100pF 9 019In Stock
Min.: 1
Mult.: 1
: 1 000

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 1100 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 615In Stock
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 748 V 1.12 kV 1.2 kA 30 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 100A 400pF 4 181In Stock
Min.: 1
Mult.: 1
: 1 000

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42.3 V 93 V 5 mm 100 A 400 mJ 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 30V 250A 800pF 2 997In Stock
Min.: 1
Mult.: 1
: 1 000

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 30V 1000A 4500pF 3 490In Stock
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 14 mm 1 kA 8.8 J 4500 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 480V 270pF 889In Stock
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 20 mm 4.5 kA 105 J 270 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 667In Stock
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 825 V 1.24 kV 1.2 kA 35 J 50 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 525In Stock
1 200Expected 06/10/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 50 VAC 68 VDC 91 V 135 V 1.2 kA 4 J 700 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 575V 220pF 300In Stock
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 250A 600pF 1 474In Stock
14 000Expected 01/12/2026
Min.: 1
Mult.: 1
: 1 000

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 2500A 1100pF 900In Stock
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 135 V 10 mm 2.5 kA 8 J 1100 pF - 55 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 275 VAC 63J 710V-CL 25A-PK 369In Stock
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 5.5VDC 10% 0201 33pF 15 680In Stock
30 000Expected 18/11/2026
Min.: 1
Mult.: 1
: 15 000

MLA SMD/SMT 0201 (0603 metric) 28 V - 40 C + 85 C Reel, Cut Tape, MouseReel