+ 85 C Reel Varistors

Results: 1 611
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors CHIP GUARD 12VOLT 1 496In Stock
Min.: 1
Mult.: 1
: 10 000

MLD SMD/SMT 0402 (1005 metric) 150 V - 30 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 250pF 100volts 10% 2 508In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 7 mm 1.2 kA 6.5 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 420pF 120volts 10% 556In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 75 VAC 132 VDC 120 V 200 V 7 mm 1.2 kA 7.8 J 420 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 330pF 150volts 10% 38In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 7 mm 1.2 kA 9.7 J 330 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 2800pF 18volts 10% 2 403In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 11 VAC 20 VDC 18 V 36 V 7 mm 250 A 900 mJ 2800 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 250pF 200volts 10% 2 346In Stock
2 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 130 VAC 225 VDC 200 V 340 V 7 mm 1.2 kA 13 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 2300pF 22volts 10% 334In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 7 mm 250 A 1.1 J 2300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 230pF 220volts 10% 1 621In Stock
2 000Expected 22/12/2026
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 140 VAC 242 VDC 220 V 360 V 7 mm 1.2 kA 14 J 230 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1800pF 27volts 10% 6 504In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 17 VAC 30 VDC 27 V 53 V 7 mm 250 A 1.4 J 1800 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 185pF 270volts 10% 5 898In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 7 mm 1.2 kA 18 J 185 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 165pF 300volts 10% 986In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 250 V 7 mm 1.2 kA 20 J 165 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1250pF 33volts 10% 4 594In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 7 mm 250 A 1.7 J 1250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 130pF 390volts 10% 15 552In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 250 VAC 429 VDC 390 V 650 V 7 mm 1.2 kA 25 J 130 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 115pF 430volts 10% 10 789In Stock
Min.: 1
Mult.: 1
: 1 500

MOV-07DxxxK MOVs PCB Mount Radial 275 VAC 473 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1100pF 47volts 10% 7 053In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 30 VAC 52 VDC 47 V 93 V 7 mm 250 A 2.5 J 1100 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 100pF 510volts 10% 1 187In Stock
3 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1 500

MOV-07DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 7 mm 1.2 kA 30 J 100 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 80pF 620volts 10% 720In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-07DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 7 mm 1.2 kA 33 J 80 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 740pF 68volts 10% 1 319In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 40 VAC 75 VDC 68 V 135 V 7 mm 250 A 3.6 J 740 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 75pF 680volts 10% 944In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-07DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 7 mm 1.2 kA 33 J 75 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 70pF 750volts 10% 5 740In Stock
6 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000

MOV-07DxxxK MOVs PCB Mount Radial 460 VAC 825 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 70 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 60pF 820volts 10% 8 414In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-07DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 7 mm 1.2 kA 40 J 60 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 830pF 120volts 10% 2 398In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 75 VAC 132 VDC 120 V 200 V 10 mm 2.5 kA 18 J 830 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 670pF 150volts 10% 604In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 10 mm 2.5 kA 22 J 670 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 4250pF 22volts 10% 1 609In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 10 mm 500 A 2.5 J 4250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 450pF 220volts 10% 327In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK PCB Mount Radial 242 VDC 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 85 C Reel, Cut Tape