+ 85 C Reel Varistors

Results: 1 610
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 330pF 300volts 10% 1In Stock
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 500 V 10 mm 2.5 kA 40 J 330 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM
2 040Expected 17/08/2026
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 200 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS
2 967On Order
Min.: 1
Mult.: 1
: 108

SM20 PCB Mount SMD/SMT 175 VAC 225 VDC 455 V 26 mm 6.5 kA 90 J 1400 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors SM SERIES VARISTOR 26V DC RATING
2 052On Order
Min.: 1
Mult.: 1
: 108

SM20 MOVs PCB Mount SMD/SMT 20 VAC 26 VDC 40 V 63 V 26 mm 2 kA 20 J 0.012 uF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS
4 800On Order
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 790 V 1.19 kV 1.2 kA 37 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 600pF 82volts 10%
37 785On Order
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 7 mm 1.2 kA 5.5 J 600 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 390volts 14mm
19 600On Order
Min.: 1
Mult.: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors 80V MULTILAYER VARISTOR
90 000On Order
Min.: 1
Mult.: 1
: 10 000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 80 V 800 fF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 27V 20A MULTILAYER VARISTOR
43 650Expected 25/08/2026
Min.: 1
Mult.: 1
: 4 000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 20 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 385V 400A 3225
11 919Expected 16/09/2026
Min.: 1
Mult.: 1
: 1 000

VP MLVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST05D0100A014VSTLDSTAPEe3
1 500Expected 09/09/2026
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 7 mm 100 A 0.5 J 1300 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A060VKNL16TAPEe3
1 460Expected 23/11/2026
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A130VSTLDSTAPEe3
1 500Expected 09/09/2026
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.2 kA 17 J 320 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 0402 90V 1.1 pF
30 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 10 000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 90 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 225V 100A CLAMP
8 000On Order
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 600 A 900 mJ - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 390V 300A SMD SUR ABSORB ZNR VF
6 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 300 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 47V 125A SMD SUR ABSORB ZNR VF
10 000On Order
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 125 A 1.8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS
1 200Expected 01/10/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 268 V 395 V 1.2 kA 13 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS
600Expected 17/08/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 396 V 595 V 1.2 kA 20 J 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 180pF
5 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 10 mm 2.5 kA 46 J 180 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 20V 2000A 13000pF
2 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 21 VAC 27 VDC 58 V 20 mm 2 kA 70 J 0.013 uF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 20MM Radial
1 998Expected 12/10/2026
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.06 kV 20 mm 6.5 kA 600 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR LEAD FREE
1 990Expected 27/01/2027
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 38 VDC 93 V 20 mm 11 nF - 55 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D2500A050VSTLDSTAPEe3
990Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000
VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 12.5 mm 2.5 kA 12 J 1500 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 12VDC
16 000Expected 06/01/2027
Min.: 1
Mult.: 1
: 4 000

MLD SMD/SMT 0603 (1608 metric) 140 V - 30 C + 85 C Reel, Cut Tape, MouseReel