+ 85 C Reel Varistors

Results: 1 610
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 210pF 240volts 10%
4 722Expected 02/12/2026
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 7 mm 1.2 kA 15 J 210 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 140pF 360volts 10%
4 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 230 VAC 396 VDC 360 V 595 V 7 mm 1.2 kA 25 J 140 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 890pF 56volts 10%
1 471Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 35 VAC 62 VDC 56 V 110 V 7 mm 250 A 3.1 J 890 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 90pF 560volts 10%
1 497Expected 08/12/2026
Min.: 1
Mult.: 1
: 1 500

MOV-07DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 7 mm 1.2 kA 30 J 90 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1800pF 56volts 10%
2 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 35 VAC 62 VDC 56 V 110 V 10 mm 500 A 7 J 1800 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 47volts 14mm
6 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 750volts 14mm
5 320Expected 02/10/2026
Min.: 1
Mult.: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors 80V MULTILAYER VARISTOR
19 590On Order
Min.: 1
Mult.: 1
: 10 000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 80 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 26VDC
3 641Expected 21/08/2026
Min.: 1
Mult.: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 4V, Standard‑Clamp Variant
10 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 10 000

X-series, 0402 TVS Diodes SMD/SMT 0402 (1005 metric) 24 V - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors 330V 300A SMD SUR ABSORB ZNR VF
917Expected 29/12/2026
Min.: 1
Mult.: 1
: 2 000

VF MOVs PCB Mount SMD/SMT 210 VAC 270 VDC 330 V 545 V 300 A 8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0402 5V 270pF
20 000On Order
Min.: 1
Mult.: 1
: 10 000

MLVA-R MLVs PCB Mount SMD/SMT 4 VAC 5.5 VDC 18 V 28 V 20 A 0.05 J 270 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 47V
5 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 86 V 25 A 160 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 300Stock Available
Min.: 300
Mult.: 300
: 300

TMOV MOVs PCB Mount Radial 275 VAC 430 VDC 710 V 20 mm 10 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors 130V 180pF 2 000Stock Available
Min.: 1
Mult.: 1
: 1 000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 390 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 180pF 1 000Stock Available
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 10 mm 2.5 kA 46 J 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 400

C-III MOVs PCB Mount Radial 320 VAC 850 V 14 mm 6 kA - 55 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 6 000Factory Stock Available
Min.: 1 000
Mult.: 1 000
: 1 000

PV Varistors SMD/SMT SMD/SMT 3225 275 V 350 V 430 V 710 V 400 A 13 J 75 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 6 000Factory Stock Available
Min.: 1 000
Mult.: 1 000
: 1 000

PV Varistors SMD/SMT SMD/SMT 4032 275 V 350 V 430 V 710 V 1.2 kA 29 J 160 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 1 000Factory Stock Available
Min.: 1 000
Mult.: 1 000
: 1 000

PV Varistors SMD/SMT SMD/SMT 3225 300 V 385 V 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV 40 000Factory Stock Available
Min.: 1 000
Mult.: 1 000
: 1 000

PV Varistors SMD/SMT SMD/SMT 4032 300 V 385 V 470 V 775 V 1.2 kA 30 J 150 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE 3 000Factory Stock Available
Min.: 1 000
Mult.: 1 000
: 1 000

RV Metal Oxide Varistors Through Hole Radial Disc 7mm 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 14 J 230 pF - 40 C + 85 C Reel
Vishay / BC Components Varistors 1206 14volts 18A 21.6V to 26.0V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3 000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 48 V 200 A 1 J 1.3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 14volts 18A 21.6V to 26.0V Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 26 V 48 V 800 A 2.3 J 4.5 nF - 55 C + 85 C Reel
Vishay / BC Components Varistors 1812 17volts 22A 24.3V to 29.7V Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 22 VDC 52 V 800 A 2.7 J 4 nF - 55 C + 85 C Reel