+ 85 C Reel Varistors

Results: 1 610
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 400

TMOV MOVs PCB Mount Radial 420 VAC 680 VDC 748 V 1.12 kV 14 mm 6 kA 460 J 300 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 420 VAC 680 VDC 1.12 kV 14 mm 6 kA 300 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 20 mm 10 kA 2.4 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 20 mm 10 kA 2.4 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 130 VAC 205 VDC 340 V 20 mm 10 kA 1.9 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 130 VAC 205 VDC 340 V 20 mm 10 kA 1.9 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 110 J 1.75 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 140 VAC 220 VDC 360 V 20 mm 10 kA 1.75 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 20 mm 10 kA 1.6 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 20 mm 10 kA 1.6 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 20 mm 10 kA 1.4 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 20 mm 10 kA 1.4 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 520 V 20 mm 10 kA 1.25 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 520 V 20 mm 10 kA 1.25 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 360 VDC 595 V 20 mm 10 kA - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 230 VAC 360 VDC 595 V 20 mm 10 kA 1.1 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

TMOV MOVs PCB Mount Radial 250 VAC 390 VDC 650 V 20 mm 10 kA 1 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 250 VAC 390 VDC 650 V 20 mm 10 kA 1 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 275 VAC 430 VDC 710 V 20 mm 10 kA 900 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 300
: 300

iTMOV MOVs PCB Mount Radial 320 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 300
: 300

iTMOV MOVs PCB Mount Radial 320 VAC 510 VDC 840 V 20 mm 10 kA 750 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 385 VAC 620 VDC 1.025 kV 20 mm 10 kA 700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 300
: 300

iTMOV MOVs PCB Mount Radial 385 VAC 620 VDC 1.025 kV 20 mm 10 kA 700 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 320 J 600 pF - 55 C + 85 C Reel, Cut Tape