+ 85 C Reel Varistors

Results: 1 609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 20 mm 6.5 kA 1 nF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500
ZA MOVs PCB Mount Radial 95 VAC 127 VDC 165 V 250 V 23 mm 6.5 kA 45 J 3.5 nF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 10 mm 2.5 kA 60 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 4500A 1400pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 14 mm 4.5 kA 1.4 nF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 92 VAC 127 VDC 250 V 5 mm 400 A 120 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 1200A 250pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 7 mm 1.2 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 20 mm 6.5 kA 1 nF - 55 C + 85 C Reel
Littelfuse Varistors 150V 2500A 60pF Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 10 mm 2.5 kA 60 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 4500A 1400pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 14 mm 4.5 kA 1.4 nF - 55 C + 85 C Reel
Littelfuse Varistors 150V 400A 120pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 92 VAC 127 VDC 250 V 5 mm 400 A 120 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 1200A 250pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 7 mm 1.2 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 20 mm 6.5 kA 1 nF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 10 mm 2.5 kA 60 pF - 55 C + 85 C Reel
Littelfuse Varistors 150V 4500A 1400pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 14 mm 4.5 kA 1.4 nF - 55 C + 85 C Reel
Littelfuse Varistors 175V 700pF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 14 mm 4.5 kA 700 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR PB FREE D14 Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

C-III MOVs PCB Mount Radial 175 VAC 455 V 14 mm 6 kA - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 6.5 kA 90 J 1.4 nF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR LEAD Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

C-III MOVs PCB Mount Radial 175 VAC 455 V 20 mm 9 kA - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

C-III MOVs PCB Mount Radial 175 VAC 425 V 20 mm 9 kA - 55 C + 85 C Reel
Littelfuse Varistors 175V 130pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 7 mm 1.2 kA 130 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 10 mm 2.5 kA 350 pF - 55 C + 85 C Reel
Littelfuse Varistors 175V 700pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 14 mm 4.5 kA 700 pF - 55 C + 85 C Reel
Littelfuse Varistors 175V Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

C-III MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 14 mm 6 kA 700 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 20 mm 6.5 kA 1.4 nF - 55 C + 85 C Reel
Littelfuse Varistors 175V Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

C-III MOVs PCB Mount Radial 175 VAC 297 V 455 V 20 mm 9 kA 220 J - 55 C + 85 C Reel