+ 85 C Reel Varistors

Results: 1 609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

C-III MOVs PCB Mount Radial 230 VAC 595 V 20 mm 9 kA - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

C-III MOVs PCB Mount Radial 230 VAC 570 V 20 mm 9 kA - 55 C + 85 C Reel
Littelfuse Varistors 230V 100pF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 7 mm 1.2 kA 100 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230V 250pF Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 10 mm 2.5 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 230V 550pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 14 mm 4.5 kA 550 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

C-III MOVs PCB Mount Radial 230 VAC 595 V 14 mm 6 kA - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 20 mm 6.5 kA 1.1 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

C-III MOVs PCB Mount Radial 230 VAC 595 V 20 mm 9 kA - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

C-III MOVs PCB Mount Radial 230 VAC 570 V 20 mm 9 kA - 55 C + 85 C Reel
Littelfuse Varistors 230V 100pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 7 mm 1.2 kA 100 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 14 mm 2.5 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 14 mm 4.5 kA 550 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

C-III MOVs PCB Mount Radial 230 VAC 595 V 14 mm 6 kA - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 20 mm 6.5 kA 1.1 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

C-III MOVs PCB Mount Radial 230 VAC 595 V 20 mm 9 kA - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

C-III MOVs PCB Mount Radial 230 VAC 570 V 20 mm 9 kA - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA MOVs PCB Mount Radial 230 VAC 300 VDC 595 V 7 mm 1.2 kA 100 pF - 55 C + 85 C Reel
Littelfuse Varistors MOV 230VAC/300VDC 6500A 396V SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 108

SM20 PCB Mount SMD/SMT 230 VAC 300 VDC 595 V 26 mm 6.5 kA 122 J 1.1 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 5 mm 400 A 80 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 5 mm 400 A 80 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 5 mm 400 A 80 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 12 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 20 mm 2 kA 18 nF - 55 C + 85 C Reel
Littelfuse Varistors 14V 2000A 18000pF Non-Stocked Lead-Time 19 Weeks
Min.: 12 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 20 mm 2 kA 50 J 18 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 20 mm 2 kA 18 nF - 55 C + 85 C Reel
Littelfuse Varistors 250V 90pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 451 V 730 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel