+ 85 C Reel Varistors

Results: 1 609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 17V 100A 600pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 5 mm 100 A 250 mJ 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 17V 250A 1300pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 7 mm 250 A 1 J 1.3 nF - 55 C + 85 C Reel
Littelfuse Varistors 17V 500A 3000pF Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 10 mm 500 A 2.5 J 3 nF - 55 C + 85 C Reel
Littelfuse Varistors 17V 1000A 7000pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 14 mm 1 kA 5 J 7 nF - 55 C + 85 C Reel
Littelfuse Varistors 4V to 460V ZA Varistor Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 50 V 20 mm 2 kA 60 J 13 nF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 5 mm 100 A 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 7 mm 250 A 1.3 nF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 10 mm 500 A 3 nF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 14 mm 1 kA 7 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 50 V 20 mm 2 kA 13 nF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 400
: 400

C-III MOVs PCB Mount Radial 300 VAC 775 V 14 mm 6 kA - 55 C + 85 C Reel
Littelfuse Varistors 300V 70pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 870 V 7 mm 1.2 kA 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 20 mm 6.5 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

C-III MOVs PCB Mount Radial 300 VAC 745 V 20 mm 9 kA - 55 C + 85 C Reel
Littelfuse Varistors 300V 70pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 539 V 870 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 130V to 1000V RadialLead Varistors Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 20 mm 6.5 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

C-III MOVs PCB Mount Radial 300 VAC 775 V 20 mm 9 kA - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

C-III MOVs PCB Mount Radial 300 VAC 745 V 20 mm 9 kA - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 10 mm 2.5 kA 180 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 14 mm 4.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

C-III MOVs PCB Mount Radial 300 VAC 775 V 14 mm 6 kA - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 870 V 7 mm 1.2 kA 70 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 20 mm 6.5 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

C-III MOVs PCB Mount Radial 300 VAC 775 V 20 mm 9 kA - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

C-III MOVs PCB Mount Radial 300 VAC 745 V 20 mm 9 kA - 55 C + 85 C Reel