+ 85 C Reel Varistors

Results: 1 609
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 7 mm 1.2 kA 50 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.16 kV 20 mm 6.5 kA 550 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 10 mm 2.5 kA 120 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 14 mm 4.5 kA 270 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 7 mm 1.2 kA 50 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.16 kV 20 mm 6.5 kA 550 pF - 55 C + 85 C Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 15 000

MLA PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.5 VDC 28 V 1 A 33 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 15 000
Mult.: 15 000
: 15 000

MLA PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.5 VDC 26 V 1 A 47 pF - 40 C + 85 C Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 15 000
Mult.: 15 000
: 15 000

MLA PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.5 VDC 26 V 1 A 64 pF - 40 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 10 mm 2.5 kA 100 pF - 55 C + 85 C Reel
Littelfuse Varistors 250pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 14 mm 4.5 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 500pF Non-Stocked Lead-Time 19 Weeks
Min.: 2 400
Mult.: 400
: 400

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.28 kV 20 mm 6.5 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / PB FREE Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 10 mm 2.5 kA 100 pF - 55 C + 85 C Reel
Littelfuse Varistors 250pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 14 mm 4.5 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 500pF Non-Stocked Lead-Time 19 Weeks
Min.: 2 400
Mult.: 400
: 400

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.28 kV 20 mm 6.5 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 10 mm 2.5 kA 100 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3 200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 14 mm 4.5 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 510 VAC 675 VDC 1.28 kV 20 mm 6.5 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors 53V 40A 180pF Non-Stocked Lead-Time 22 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

MT MOVs PCB Mount Radial 32 VAC 40 VDC 117 V 3 mm 40 A 180 pF - 55 C + 85 C Reel
Littelfuse Varistors 53V 40A 180pF Non-Stocked Lead-Time 22 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

MT MOVs PCB Mount Radial 35 VAC 45 VDC 108 V 3 mm 40 A 180 pF - 55 C + 85 C Reel
Littelfuse Varistors 100A 360pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 110 V 5 mm 100 A 500 mJ 360 pF - 55 C + 85 C Reel
Littelfuse Varistors 500A 1800pF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 110 V 10 mm 500 A 5.5 J 1.8 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 100A 360pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 110 V 5 mm 100 A 500 mJ 360 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

ZA MOVs Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 2 kA 30 J 10 nF - 55 C + 85 C Reel
Littelfuse Varistors 500A 1800pF Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 110 V 10 mm 500 A 5.5 J 1.8 nF - 55 C + 85 C Reel