Varistors

Results: 13 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4 130In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5 J 12 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk 2 000In Stock
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 45 J 5.04 nF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3 772In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 115 VAC 150 VDC 180 V 300 V 9 mm 1.2 kA 11.7 J 336 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2 994In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 115 VAC 150 VDC 180 V 300 V 12.5 mm 2.5 kA 27 J 672 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 980In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 190 VAC 250 VDC 300 V 500 V 12.5 mm 2.5 kA 40 J 396 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 786In Stock
Min.: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 907In Stock
Min.: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 75 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4 563In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 60 VAC 85 VDC 100 V 165 V 16.5 mm 4.5 kA 28 J 2.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 669In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 11 VAC 14 VDC 18 V 36 V 16.5 mm 1 kA 4 J 14.4 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 858In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 190 VAC 250 VDC 300 V 500 V 16.5 mm 4.5 kA 77 J 804 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4 836In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 20 VAC 26 VDC 33 V 65 V 16.5 mm 1 kA 7.5 J 8.64 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 811In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 210 VAC 275 VDC 330 V 550 V 16.5 mm 4.5 kA 85 J 732 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 693In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 320 VAC 415 VDC 510 V 845 V 16.5 mm 4.5 kA 125 J 468 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 656In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 14 J 6.24 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 3 531In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4 568In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 108 J 1.98 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 2 751In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 210 VAC 275 VDC 330 V 550 V 23 mm 6.5 kA 150 J 1.44 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5 217In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 20 VAC 26 VDC 33 V 65 V 9 mm 250 A 1.7 J 2.64 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 2 922In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 33 J 96 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 562In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 75 VAC 100 VDC 120 V 200 V 12.5 mm 2.5 kA 18 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 744In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 175 VAC 225 VDC 270 V 455 V 12.5 mm 2.5 kA 40 J 444 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 819In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 210 VAC 275 VDC 330 V 550 V 12.5 mm 2.5 kA 43 J 360 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 3 499In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 230 VAC 300 VDC 360 V 595 V 12.5 mm 2.5 kA 47 J 336 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 632In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 230 VAC 300 VDC 360 V 595 V 16.5 mm 4.5 kA 93 J 672 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4 466In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 4.5 kA 125 J 384 pF - 40 C + 105 C Reel, Cut Tape, MouseReel