- 40 C Reel Varistors

Results: 4 223
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors MLV Auto 0603 25VAC , Lead free 7 395In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 36 V to 44 V 71 V 100 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 4VAC , Lead free 1 919In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 7.8 V to 12 V 22 V 800 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 6VAC , Lead free 3 835In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 6 VAC 9 VDC 11 V to 18 V 30 V 650 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 8VAC , Lead free 3 880In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 8 VAC 11 VDC 14 V to 20 V 45 V 440 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 11VAC , Lead free 3 805In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 17 V to 21 V 38 V 500 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 14VAC , Lead free 3 505In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 20 V to 26 V 44 V 350 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 17VAC , Lead free 3 571In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 25 V to 34 V 54 V 160 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 20VAC , Lead free 3 855In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 30 V to 38 V 56 V 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0805 25VAC , Lead free 3 457In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 36 V to 44 V 71 V 220 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 30VAC , Lead free 3 878In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 45 V to 55 V 81 V 200 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0805 35VAC , Lead free 5 662In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 54 V to 66 V 93 V 130 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 4VAC , Lead free 3 865In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 4 VAC 5.5 VDC 8 V to 14 V 25 V 2000 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 11VAC , Lead free 3 860In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 18 V to 22 V 36 V 840 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 14VAC , Lead free 3 970In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 22 V to 28 V 42 V 900 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 17VAC , Lead free 3 981In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 25 V to 32 V 48 V 780 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 20VAC , Lead free 3 787In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 29.7 V to 37.3 V 58 V 600 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 25VAC , Lead free 3 784In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 36 V to 44 V 69 V 650 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 30VAC , Lead free 3 426In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 45 V to 55 V 81 V 600 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 35VAC , Lead free 3 889In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 54 V to 62 V 108 V 230 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 40VAC , Lead free 3 118In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 66 V to 82 V 110 V 220 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 50VAC , Lead free 3 755In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 77 V to 93 V 138 V 250 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 60VAC , Lead free 3 204In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 104 V to 126 V 168 V 120 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 9VAC 1210 MLV 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 9 VAC 11 VDC 40 V 6200 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 14VAC 1210 MLV 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 14 VAC 18 VDC 60 V 3700 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 18VAC 1210 MLV 1 975In Stock
Min.: 1
Mult.: 1
: 2 000

Varistors SMD/SMT SMD/SMT 1210 (3224 metric) 18 VAC 26 VDC 65 V 2600 pF - 40 C + 125 C Reel, Cut Tape