- 40 C Reel Varistors

Results: 4 223
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 550V 14mm Phenolic UltraMOV 1 671In Stock
Min.: 1
Mult.: 1
: 400

UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6.5 kA 210 J 180 pF - 40 C + 125 C Reel, Cut Tape
Littelfuse Varistors 18 VDC 6J 40V-CL 394In Stock
Min.: 1
Mult.: 1
: 1 000

AUML MLVs PCB Mount SMD/SMT 1812 (4532 metric) 18 VDC 32 V 40 V 5 A 6 J - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 203In Stock
Min.: 1
Mult.: 1
: 400
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1 137In Stock
600Expected 22/09/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 429 V 650 V 1.2 kA 21 J 90 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTOR 741In Stock
1 800Expected 06/10/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 473 V 710 V 1.2 kA 23 J 80 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1 145In Stock
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 1.2 kA 25 J 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1 209In Stock
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 565 V 850 V 1.2 kA 25 J 65 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 924In Stock
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 682 V 1.025 kV 1.2 kA 27 J 60 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 615In Stock
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 748 V 1.12 kV 1.2 kA 30 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 525In Stock
1 200Expected 06/10/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 50 VAC 68 VDC 91 V 135 V 1.2 kA 4 J 700 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1 032In Stock
2 400Expected 29/12/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 910 V 1.2 kV 1.2 kA 40 J 45 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 275 VAC 63J 710V-CL 25A-PK 369In Stock
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 30V 50.7V P600 Bidirectional 4 021In Stock
Min.: 1
Mult.: 1
: 2 000

07D MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 2.4 J 2.3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 7mm, 39V, 250A MOV 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

07D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 2.1 J 1.3 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 39V 2KA MOV Disc 14mm 1 143In Stock
Min.: 1
Mult.: 1
: 1 000

14D MOVs Through Hole Radial 25 VAC 31 VDC 39 V 77 V 14 mm 2 kA 13 J 5.1 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors Disc 7mm 430V 1.2KA 2 997In Stock
1 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 500

07D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 240V 1.2KA MOV Disc 7mm 234In Stock
Min.: 1
Mult.: 1
: 750

14D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 430V 6KA MOV Disc 14mm 1 383In Stock
4 500Expected 22/12/2026
Min.: 1
Mult.: 1
: 750

14D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J 460 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 2R-4 90V 20% 3KA MOV 2 959In Stock
Min.: 1
Mult.: 1
: 1 500

05D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 400 A 15 J 55 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors Disc 7mm 470V 1.2KA 1 450In Stock
Min.: 1
Mult.: 1
: 1 500

07D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 29 J 105 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 470V 6KA MOV Disc 14mm 14In Stock
4 500Expected 26/01/2027
Min.: 1
Mult.: 1
: 750

14D MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 14 mm 6 kA 175 J 430 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 560V 1.75KA MOV Disc 7mm 1 480In Stock
Min.: 1
Mult.: 1
: 1 500

05D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 7 mm 1.75 kA 49 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0603 4VAC , Lead free 1 103In Stock
4 000Expected 28/10/2026
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 7 V to 10 V 21 V 580 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 0603 20VAC , Lead free 2 525In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 30 V to 43 V 67 V 100 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 5.5VDC 10% 0201 33pF 15 680In Stock
30 000Expected 18/11/2026
Min.: 1
Mult.: 1
: 15 000

MLA SMD/SMT 0201 (0603 metric) 28 V - 40 C + 85 C Reel, Cut Tape, MouseReel