- 40 C Reel Varistors

Results: 4 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KOA Speer Varistors 0603 8.2V 1 247In Stock
Min.: 1
Mult.: 1
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 4.2 VAC 6 VDC 8.2 V 18 V 20 A 30 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0603 26V 100pF 1 279In Stock
Min.: 1
Mult.: 1
: 4 000

MLVA-R MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 33 V 54 V 30 A 0.1 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 360 VAC 920 V CLAMP 400 PEAK 1 623In Stock
Min.: 1
Mult.: 1
: 900

MOVS2825 MOVs SMD/SMT SMD/SMT 2825 360 VAC 560 VDC 616 V 920 V 1.2 kA - 40 C + 85 C Reel, Cut Tape, MouseReel
KOA Speer Varistors 0805 33V 2 410In Stock
Min.: 1
Mult.: 1
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 60 V 20 A 120 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE 468In Stock
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 14mm 130 V 170 V 200 V 340 V 17 mm 4.5 kA 57 J 1 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE 482In Stock
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 14mm 275 V 350 V 430 V 710 V 17 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE 814In Stock
Min.: 1
Mult.: 1
: 1 000

RV Varistors Through Hole Radial Disc 7mm 300 V 385 V 470 V 775 V 9 mm 1.2 kA 29 A 105 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE 498In Stock
Min.: 1
Mult.: 1
: 500

RV Varistors Through Hole Radial Disc 14mm 300 V 385 V 470 V 775 V 17 mm 4.5 kA 118 J 430 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 300V
33 650On Order
Min.: 1
Mult.: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 300 VAC 385 VDC 470 V 775 V 400 A 15 J 85 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 330pF 300volts 10% 1In Stock
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 500 V 10 mm 2.5 kA 40 J 330 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 0402 8V 1A 33pF
40 000On Order
Min.: 1
Mult.: 1
: 10 000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 19 V 1 A 10 mJ 33 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 30pF 17VDC 0603 2A AEC-Q200, Classic_CAN
71 932Expected 29/09/2026
Min.: 1
Mult.: 1
: 4 000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VDC 27 V 52 V 2 A 50 mJ 30 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors AEC-Q200
40 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 4 000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 28 VDC 39 V 69 V 78 A 100 mJ 270 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 40VAC 10% 10mm StandarD 2In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 6.4 J 2.1 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 14mm AEC-Q200
3 988Expected 21/09/2026
Min.: 1
Mult.: 1
: 4 000

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 10 nF - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS
2 967On Order
Min.: 1
Mult.: 1
: 108

SM20 PCB Mount SMD/SMT 175 VAC 225 VDC 455 V 26 mm 6.5 kA 90 J 1.4 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors SM SERIES VARISTOR 26V DC RATING
2 052On Order
Min.: 1
Mult.: 1
: 108

SM20 MOVs PCB Mount SMD/SMT 20 VAC 26 VDC 40 V 63 V 26 mm 2 kA 20 J 12 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS
4 800On Order
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 790 V 1.19 kV 1.2 kA 37 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 275V
11 753On Order
Min.: 1
Mult.: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 275 VAC 350 VDC 430 V 710 V 400 A 13 J 90 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 600pF 82volts 10%
37 785On Order
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 7 mm 1.2 kA 5.5 J 600 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 390volts 14mm
19 600On Order
Min.: 1
Mult.: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 14 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R
11 677On Order
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 125 J 516 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 80V MULTILAYER VARISTOR
90 000On Order
Min.: 1
Mult.: 1
: 10 000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 80 V 800 fF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 27V 20A MULTILAYER VARISTOR
43 650Expected 24/08/2026
Min.: 1
Mult.: 1
: 4 000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 20 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD High Surge 14mm 460Vrms Type 5
3 801On Order
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 6 kA 230 J 270 pF - 40 C + 105 C Reel, Cut Tape