PCB Mount Bulk Varistors

Results: 3 876
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 275V 14mm Epoxy UltraMOV 5 949In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 9 637In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 42V 14mm Phenolic AEC-Q200 AUMOV 4 093In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 10 A 50 J 4 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 150 VAC 120J 395V-CL 10KA-PK 8 674In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 10 kA 120 J 1.05 nF - 40 C + 125 C Bulk
Littelfuse Varistors 300 VAC 250J 775V-CL 10KA-PK 9 398In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17 mm 10 kA 250 J 600 pF - 40 C + 125 C Bulk
Littelfuse Varistors 150V 1600pF 12 660In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 20 mm 6.5 kA 80 J 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1600pF 6 433In Stock
4 500Expected 11/01/2027
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 243 V 360 V 20 mm 6.5 kA 80 J 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 42In Stock
50Expected 01/10/2026
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 2700V 70kA 1500pF 60mm Disc 11In Stock
8Expected 04/03/2027
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 1.7 kVAC 2.15 kVDC 2.765 kV 4.3 kV 60 mm 70 kA 6 kJ 1500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC .17J 36V-CL 40KA-PK 6 978In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 5 mm 100 A 170 mJ 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC 1.5J 36V-CL 500A-P 9 847In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 10 mm 500 A 1.5 J 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 3300V 70kA 1200pF 14In Stock
40On Order
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 2 kVAC 2.5 kVDC 2.79 kV 5.2 kV 60 mm 70 kA 7.5 kJ 1200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 20mm Epoxy UltraMOV 5 535In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 20 mm 10 kA 170 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 20mm Epoxy UltraMOV 4 195In Stock
7 000On Order
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 20mm Epoxy UltraMOV 10 154In Stock
6 000Expected 25/11/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 20 mm 10 kA 273 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14 VAC 100J 43V-CL 2KA-PK 4 468In Stock
10 000On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 19.2 V to 26 V 43 V 20 mm 2 kA 100 J 0.018 uF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 500pF 17 379In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 40kA 5000pF 122In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 650 V 40 mm 40 kA 370 J 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 115VAC 230J 295V CLAMP 22KAPK 25MM 1 146In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 295 V 25 mm 22 kA 230 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275VAC 470J 700V CLAMP 22KAPK 25MM 1 458In Stock
1 050Expected 15/10/2026
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 700 V 25 mm 22 kA 470 J 1610 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300VAC 500J 765V CLAMP 22KAPK 25MM 3 185In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 765 V 25 mm 22 kA 500 J 1450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460VAC 690J 1220V CLAMP 22KAPK 25MM 1 135In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.22 kV 25 mm 22 kA 690 J 870 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510VAC 700J 1335V CLAMP 22KAPK 25MM 3 743In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.335 kV 25 mm 22 kA 700 J 820 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550VAC 765J 1475V CLAMP 22KAPK 25MM 1 012In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.475 kV 25 mm 22 kA 765 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625VAC 800J 1625V CLAMP 22KAPK 25MM 606In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 22 kA 800 J 660 pF - 55 C + 85 C Bulk