PCB Mount Bulk Varistors

Results: 3 876
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 140VAC 10% 5mm StandarD 5 606In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 5 mm 400 A 4.5 J 95 pF - 40 C + 105 C Bulk
TDK Varistors 60VAC 10% 5mm StandarD 6 680In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 400 A 2.2 J 250 pF - 40 C + 105 C Bulk
TDK Varistors 11VAC 10% 5mm StandarD 5 270In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 100 A 300 mJ 1750 pF - 40 C + 105 C Bulk
TDK Varistors 11VAC 10% 5mm StandarD 2 580In Stock
5 000Expected 28/09/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 5 mm 400 A 3.6 J 110 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 5mm StandarD 3 866In Stock
5 000Expected 21/09/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 400 A 4.2 J 100 pF - 40 C + 105 C Bulk
TDK Varistors 14VAC 10% 5mm StandarD 4 645In Stock
5 000Expected 18/09/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 100 A 400 mJ 1450 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 5mm StandarD 8 323In Stock
10 000Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 5 mm 400 A 4.9 J 90 pF - 40 C + 105 C Bulk
TDK Varistors 17VAC 10% 5mm StandarD 4 188In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 100 A 500 mJ 1200 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 5mm StandarD 7 898In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 5 mm 400 A 5.6 J 75 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 5mm AdvanceD 1 835In Stock
5 000Expected 24/08/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 800 A 6 J 135 pF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 5mm AdvanceD 4 935In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 5 mm 800 A 6.5 J 95 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 5mm AdvanceD 4 255In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 5 mm 800 A 7.5 J 90 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 5mm AdvanceD 2 998In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 5 mm 800 A 8 J 75 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 5mm AdvanceD 2 674In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 800 A 11 J 60 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 5mm AdvanceD 4 713In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 5 mm 800 A 12 J 55 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 5mm AdvanceD 6 208In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 5 mm 800 A 15 J 55 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 5mm StandarD 7 977In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 60 pF - 40 C + 105 C Bulk

TDK Varistors 25VAC 10% 5mm StandarD 3 937In Stock
5 000Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 100 A 700 mJ 850 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 5mm StandarD 8 578In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 5 mm 400 A 8.2 J 55 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 5mm StandarD 5 008In Stock
5 000Expected 30/09/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 5 mm 400 A 9.6 J 45 pF - 40 C + 105 C Bulk
TDK Varistors 35VAC 10% 5mm StandarD 8 515In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 5 mm 100 A 1.1 J 620 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 5mm StandarD 4 975In Stock
5 000Expected 31/08/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 400 A 13 J 40 pF - 40 C + 105 C Bulk
TDK Varistors 40VAC 10% 5mm StandarD 4 125In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 100 A 1.3 J 520 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 5mm StandarD 4 491In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 7 mm 400 A 14 J 40 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 5mm StandarD 10 193In Stock
12 000Expected 24/08/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 mm 400 A 18 J 30 pF - 40 C + 105 C Bulk