Cut Tape SMD/SMT Varistors

Results: 1 806
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors MLV, 1206, 14V 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

X-series, AUTO, 1206 PCB Mount SMD/SMT 14 VAC 16 VDC 22 VDC to 27 VDC 40 V 200 A 600 mJ 1.5 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 17V 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

X-Series, 1210 PCB Mount SMD/SMT 17 VAC 22 VDC 24.3 VDC to 29.7 VDC 44 V 400 A 1.7 J 2.7 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 45V 5 500In Stock
Min.: 1
Mult.: 1
: 1 500

X-Series, 1210 PCB Mount SMD/SMT 45 VAC 59 VDC 64.8 VDC to 79.2 VDC 115 V 1.5 kA 4000 mJ 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 1000PF 5 252In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 18.4 VAC 26 VDC 36 V 63 V 280 A 1.5 J 1 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 60 VDC 650PF 4 137In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 45 VAC 60 VDC 76 V 134 V 500 A 2.5 J 650 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 2600PF 2 353In Stock
Min.: 1
Mult.: 1
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 20 VAC 26 VDC 33 V 63 V 100 A 600 mJ 2.6 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 150 VDC 1000PF 2 243In Stock
Min.: 1
Mult.: 1
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 115 VAC 150 VDC 180 V 317 V 1.2 kA 8.4 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 180 VDC 350PF 2 207In Stock
Min.: 1
Mult.: 1
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 387 V 400 A 4.5 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 85 VDC 950PF 2 181In Stock
Min.: 1
Mult.: 1
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 176 V 400 A 2.2 J 950 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 18 VDC 700PF 10 329In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 12.7 VAC 18 VDC 25 V 44 V 150 A 400 mJ 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0402 18V 3pF 45 546In Stock
Min.: 1
Mult.: 1
: 10 000

MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 22 V to 34 V 58 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 18V 200A 1206 AEC-Q200 9 189In Stock
Min.: 1
Mult.: 1
: 3 500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 40 V 200 A 600 mJ 950 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1210 20volts 26A 31.0V to 38.0V 1 998In Stock
Min.: 1
Mult.: 1
: 2 000

MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 62 V 400 A 1.9 J 1.5 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV13, 1210 MLV 31 Vdc 4 950In Stock
Min.: 1
Mult.: 1
: 2 500

AMLV13 MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 42.9 V 67 V 300 A 1.7 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV22, 2220 MLV 38 Vdc 1 368In Stock
Min.: 1
Mult.: 1
: 800

AMLV22 MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 51.7 V 77 V 1 kA 12 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3 869In Stock
Min.: 1
Mult.: 1
: 4 000

MLE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 22 V 50 V 125 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 3 848In Stock
Min.: 1
Mult.: 1
: 1 000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 11V 500A 1812 AEC-Q200 4 525In Stock
Min.: 1
Mult.: 1
: 1 500

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 8 VAC 11 VDC 15 V 25 V 500 A 1.9 J 6.3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 2500PF 872In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 18.4 VAC 26 VDC 36 V 63 V 600 A 2.5 J 2.5 nF - 55 C + 125 C Reel, Cut Tape
KOA Speer Varistors 0603 8.2V 2 053In Stock
Min.: 1
Mult.: 1
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 4.2 VAC 6 VDC 8.2 V 21 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 200PF 1 635In Stock
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20 V 35 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 60 VDC 120PF 1 073In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 45 VAC 60 VDC 76 V 134 V 35 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors High Voltage MLV, 0806 EIA Size, 300 Vac 245In Stock
4 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 000

MLVHV MLVs SMD/SMT SMD/SMT 0806 (2217 metric) 300 VAC 385 VDC 470 V 740 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 16 VDC 100PF 9 549In Stock
Min.: 1
Mult.: 1
: 10 000

MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 11.3 VAC 16 VDC 22 V 39 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 200PF 2 605In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 21.2 VAC 30 VDC 42 V 74 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel