Reel 10 % Varistors

Results: 4 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 105pF 470volts 10% 4 534In Stock
21 000Expected 04/11/2026
Min.: 1
Mult.: 1
: 1 500

MOV-07DxxxK MOVs PCB Mount Radial 300 VAC 517 VDC 470 V 775 V 7 mm 1.2 kA 30 J 105 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 100pF 510volts 10% 1 187In Stock
3 000Expected 24/12/2026
Min.: 1
Mult.: 1
: 1 500

MOV-07DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 7 mm 1.2 kA 30 J 100 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 80pF 620volts 10% 720In Stock
1 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 1 000

MOV-07DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 7 mm 1.2 kA 33 J 80 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 740pF 68volts 10% 19In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07DxxxK MOVs PCB Mount Radial 40 VAC 75 VDC 68 V 135 V 7 mm 250 A 3.6 J 740 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 75pF 680volts 10% 944In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-07DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 7 mm 1.2 kA 33 J 75 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 70pF 750volts 10% 5 740In Stock
6 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

MOV-07DxxxK MOVs PCB Mount Radial 460 VAC 825 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 70 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 60pF 820volts 10% 8 414In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-07DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 7 mm 1.2 kA 40 J 60 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 830pF 120volts 10% 2 288In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 75 VAC 132 VDC 120 V 200 V 10 mm 2.5 kA 18 J 830 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 670pF 150volts 10% 604In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 10 mm 2.5 kA 22 J 670 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 4250pF 22volts 10% 1 609In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 10 mm 500 A 2.5 J 4.25 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 450pF 220volts 10% 327In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK PCB Mount Radial 242 VDC 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 420pF 240volts 10% 51In Stock
5 000On Order
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 10 mm 2.5 kA 35 J 420 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 3700pF 27volts 10% 2 958In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 17 VAC 30 VDC 27 V 53 V 10 mm 500 A 3 J 3.7 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 370pF 270volts 10% 2 262In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 10 mm 2.5 kA 40 J 370 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 3000pF 33volts 10% 3 599In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 10 mm 500 A 4 J 3 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 300pF 330volts 10% 2 058In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 210 VAC 363 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 280pF 360volts 10% 416In Stock
2 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 230 VAC 396 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 2400pF 39volts 10% 136In Stock
2 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 25 VAC 43 VDC 39 V 77 V 10 mm 500 A 4.6 J 2.4 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 472In Stock
Min.: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 65 J 276 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 484In Stock
2 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 30 VAC 38 VDC 47 V 93 V 12.5 mm 500 A 5.5 J 3.6 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 2100pF 47volts 10% 1 320In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 30 VAC 52 VDC 47 V 93 V 10 mm 500 A 5.5 J 2.1 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 210pF 470volts 10% 10 844In Stock
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 300 VAC 517 VDC 470 V 775 V 10 mm 2.5 kA 70 J 210 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 200pF 510volts 10% 1 308In Stock
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 10 mm 2.5 kA 70 J 200 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 180pF 560volts 10% 192In Stock
6 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 160pF 620volts 10% 1 391In Stock
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Reel, Cut Tape