AEC-Q200 SMD/SMT Varistors

Results: 265
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AV 40 K 2220 122 Ni R1 Non-Stocked
Min.: 6 000
Mult.: 1 000
: 1 000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1.2 kA 5.5 nF - 55 C + 125 C AEC-Q200 Reel
Panasonic Industry Varistors 0603 13volts 220pF VV=22volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4 000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VDC 22 V 10 A 220 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 11volts 220pF VV=18volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4 000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 20 A 220 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 13volts 220pF VV=22volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4 000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VDC 22 V 20 A 220 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 16volts 100pF VV=27volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4 000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 20 A 100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
KEMET Varistors 56V 120A 1206 AEC-Q200 Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 120 A 0.8 J 370 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 120A 1206 AEC-Q200 Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 92 V 120 A 600 mJ 400 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 67 V 200 A 1 J 510 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 22V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12 500
Mult.: 2 500
: 2 500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 46 V 400 A 1.8 J 1.7 nF - 55 C + 150 C AEC-Q200 Reel
KEMET Varistors 18V 75A 0603 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 20 000
Mult.: 4 000
: 4 000

VG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V to 28 V 50 V 50 mJ 75 pF - 55 C + 125 C AEC-Q200 Reel
TDK Varistors CT1210K14G_G Non-Stocked Lead-Time 26 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 3 nF - 55 C + 150 C AEC-Q200 Reel
TDK B72510E2170K072
TDK Varistors CT0805K17AUTOLCG2 Non-Stocked Lead-Time 11 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 29 V 50 V 30 A 100 mJ 100 pF - 55 C + 150 C AEC-Q200 Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV04, 0402 MLV 18 Vdc Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 10 000

AMLV04 MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 28 V 55 V 2 A 0.03 J 12 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 56 Vdc Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2 500

AMLV12 MLVs PCB Mount SMD/SMT 56 V AEC-Q200 Reel, Cut Tape, MouseReel