Varistors

Results: 655
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 3225mm,14Vac,10%,AUTO Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000

SMD Disc Varistor, 3225mm PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 16 VDC 43 V 100 A 6 J 1400 pF - 40 C + 85 C AEC-Q100 Blister Pack
TDK Varistors 14VAC 10% 3225mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000

CU Automotive MLVs PCB Mount SMD/SMT 3225 (8063 metric) 14 VAC 16 VDC 22 V 43 V 100 A 400 mJ 1400 pF - 40 C + 85 C AEC-Q100 Blister Pack
TDK Varistors 17VAC 10% 3225mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Automotive Standard 17 VAC AEC-Q100 Blister Pack
TDK Varistors 30VAC 10% 3225mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000

Automotive Standard 30 VAC AEC-Q100 Blister Pack
TDK Varistors 17VAC 10% 4032mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Standard High Speed 17 VAC AEC-Q100 Blister Pack
Littelfuse Varistors 14V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 9 000
Mult.: 1 500

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 1 A 1 J 1.1 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 17V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 9 000
Mult.: 1 500

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 1 A 1.4 J 950 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 25V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 1 A 2.5 J 750 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 30V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 9 000
Mult.: 1 500

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 1 A 3.1 J 650 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 42V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 9 000
Mult.: 1 500

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 1 A 5 J 500 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 14V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 8 400
Mult.: 1 400

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 1 A 1 J 1.1 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 17V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 8 400
Mult.: 1 400

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 1 A 1.4 J 950 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 25V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

AUMOV AEC-Q100 Ammo Pack
Littelfuse Varistors 25V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

AUMOV AEC-Q100 Reel
Littelfuse Varistors 30V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 8 400
Mult.: 1 400

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 1 A 3.1 J 650 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 42V 5mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 8 400
Mult.: 1 400

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 1 A 5 J 500 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 14V 7mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 9 000
Mult.: 1 500

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 2.5 A 2.2 J 2.45 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 17V 7mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 9 000
Mult.: 1 500

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 2.5 A 2.8 J 2.1 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 25V 7mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 9 000
Mult.: 1 500

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 2.5 A 5.5 J 1.5 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 42V 7mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 14 Weeks
Min.: 9 000
Mult.: 1 500

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 2.5 A 11 J 1 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 14V 7mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 8 400
Mult.: 1 400

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 2.5 A 2.2 J 2.45 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 14V 7mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

AUMOV AEC-Q100 Reel
Littelfuse Varistors 17V 7mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 8 400
Mult.: 1 400

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 2.5 A 2.8 J 2.1 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 25V 7mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 8 400
Mult.: 1 400

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 2.5 A 5.5 J 1.5 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 42V 7mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 24 Weeks
Min.: 8 400
Mult.: 1 400

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 2.5 A 11 J 1 nF - 40 C + 125 C AEC-Q100 Bulk