AUMOV Series Varistors

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 500
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 17 mm 6 kA 100 J 500 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 500
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 17 mm 6 kA 110 J 450 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 500

AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17 mm 6.5 kA 130 J 450 pF - 40 C + 125 C AEC-Q200 Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 500
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 17 mm 6 kA 110 J 450 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1 500
Mult.: 500

AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17 mm 6.5 kA 140 J 400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 17 mm 6 kA 125 J 400 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17 mm 6.5 kA 150 J 380 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 17 mm 6 kA 136 J 380 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17 mm 6.5 kA 175 J 360 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 17 mm 6 kA 150 J 360 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1 500
Mult.: 500
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17 mm 6.5 kA 185 J 300 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 17 mm 6 kA 160 J 300 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1 500
Mult.: 500
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 17 mm 6.5 kA 185 J 260 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 17 mm 6 kA 170 J 260 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 17 mm 6 kA 180 J 220 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17 mm 6.5 kA 190 J 220 pF - 40 C + 125 C AEC-Q200 Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 17 mm 6 kA 180 J 220 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 500
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 17 mm 6 kA 185 J 200 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 17 mm 6 kA 190 J 180 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1 800
Mult.: 600
: 600

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 17 mm 6.5 kA 50 J 2.5 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 500
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 17 mm 6.5 kA 50 J 2.5 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 6.5 kA 235 J 160 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1 800
Mult.: 600
: 600
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 17 mm 6.5 kA 60 J 2.3 nF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 500
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 17 mm 6.5 kA 60 J 2.3 nF - 40 C + 125 C AEC-Q200 Reel