Varistors

Results: 14 372
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1 054In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 2 234In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 150 VAC 150 VDC 264 V 395 V 14 mm 6 kA 100 J - 55 C + 85 C Bulk
Littelfuse Varistors 150V 360pF 6 148In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 10 mm 2.5 kA 25 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 20mm Epoxy UltraMOV 1 747In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 324 V to 396 V 595 V 20 mm 10 kA 160 J 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 2 427In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 20 mm 9 kA 390 J - 55 C + 85 C Bulk
Littelfuse Varistors 420V 55pF 4 404In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 7 mm 1.2 kA 30 J 55 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1000A 3900pF 3 964In Stock
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 1 kA 10 J 3.9 nF - 55 C + 85 C Reel, Cut Tape
Bourns Varistors CV 300Vrms 5mm Bulk L1 12 296In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 5 mm 400 A 21 J 65 pF - 40 C + 85 C Bulk
Bourns Varistors CV 510 K 20 B L1 4 587In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 510 VAC 610 VDC 820 V 1.355 kV 22.5 mm 6.5 kA 478 J 500 pF - 40 C + 85 C Bulk
Bourns Varistors CVQ 275Vrms 20mm Bulk L1 6 005In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 12 kA 330 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 550 K 20 B L1 2 793In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 22.5 mm 12 kA 560 J 480 pF - 40 C + 85 C Bulk
Bourns Varistors 150volts 14mm 5 630In Stock
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 270votls 20mm 2 721In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 175 VAC 270 VDC 270 V 455 V 20 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH07D020BSE
Vishay / BC Components Varistors VDRHS07D0500A020VSTLDSBULKe3 1 249In Stock
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 500 A 2.8 J 1.5 nF - 40 C + 125 C Bulk
Vishay VDRUS10T230BSE
Vishay Varistors VDRUS10D4500A230VSTLDSBULKe3 975In Stock
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 4.5 kA 76 J 320 pF - 40 C + 125 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 621In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 300 V 20 mm 10 kA 52 J 2.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 35V 10mm Epoxy UltraMOV 4 384In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 2 kA 20 J 2.2 nF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 967In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 130 VAC 225.5 V 325 V 20 mm 9 kA 200 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF 8 491In Stock
Min.: 1
Mult.: 1
: 1 000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 14mm Epoxy UltraMOV 2 904In Stock
Min.: 1
Mult.: 1
: 500

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 17V 20mm Phenolic AEC-Q200 AUMOV 2 495In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 20 A 35 J 18.75 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 230V 250pF 5 404In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 2.5 kA 35 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 8 168In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 515 V 775 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Bulk
Bourns Varistors CV 275 K 20 B L1 3 542In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 6.5 kA 304 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 150 K 14 B L1 17 536In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 6 kA 92 J 900 pF - 40 C + 85 C Bulk