Varistors

Results: 14 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 30V 40A 210pF 2 979In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 90 V 3 mm 40 A 210 mJ 210 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 220pF 2 317In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 805 V to 1 kV 1.5 kV 14 mm 4.5 kA 120 J 220 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 460V 4500A 10D Radial 1 504In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 4.5 kA 134 J 150 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 275V 8000A 14D Radial 1 408In Stock
Min.: 1
Mult.: 1

VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 8 kA 185 J 440 pF - 40 C + 125 C Bulk
Bourns Varistors CV 150Vrms 20mm Bulk L1 5 412In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 6.5 kA 170 J 1.55 nF - 40 C + 85 C Bulk


Bourns Varistors SV 275 K 23 B L1 1 662In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 680 V 25 mm 15 kA 481 J 1.8 nF - 40 C + 85 C Bulk
TDK Varistors 20V 200A 1000000pF 2 942In Stock
Min.: 1
Mult.: 1

Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 54 V 200 A 1.5 J 1 uF - 55 C + 125 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 768In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 200 VAC 344 VDC 344 V 530 V 20 mm 10 kA 154 J 1.25 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 150pF 4 735In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 284 V 430 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 800pF 3 820In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 60V 20mm Epoxy UltraMOV 2 857In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 20 mm 10 kA 100 J 5.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 90pF 7 724In Stock
Min.: 1
Mult.: 1
: 1 000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CV 300 K 7 B L1 9 729In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 37 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors CV 550 K 14 B L1 9 401In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 264 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors 160pF 620volts 10% 6 647In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors 300volts 14mm 4 944In Stock
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 190 VAC 300 VDC 300 V 500 V 14 mm 4.5 kA 77 J 670 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 1820pF 250A 31VDC 4 723In Stock
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.4 J 1.82 nF - 40 C + 105 C Reel, Cut Tape
Vishay / BC Components VDRH07D020BSE
Vishay / BC Components Varistors VDRHS07D0500A020VSTLDSBULKe3 1 249In Stock
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 500 A 2.8 J 1.5 nF - 40 C + 125 C Bulk
Vishay VDRUS10T230BSE
Vishay Varistors VDRUS10D4500A230VSTLDSBULKe3 975In Stock
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 4.5 kA 76 J 320 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S140BSE
Vishay / BC Components Varistors VDRHS10D3500A140VSTLDSBULKe3 850In Stock
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12.5 mm 3.5 kA 39 J 540 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S300ALE
Vishay / BC Components Varistors VDRHS10D3500A300VKNL16AMMOe3 975In Stock
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 85 J 240 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S680BSE
Vishay / BC Components Varistors VDRHS10D3500A140VSTLDSBULKe3 535In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 3.5 kA 155 J 80 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V175BSE
Vishay / BC Components Varistors VDRHS14D6000A175VSTLDSBULKe3 980In Stock
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 6 kA 99 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V550BSE
Vishay / BC Components Varistors VDRHS14D6000A550VSTLDSBULKe3 880In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 6 kA 255 J 180 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K140BSE
Vishay / BC Components Varistors VDRHS07D1750A140VSTLDSBULKe3 1 228In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 1.75 kA 19 J 290 pF - 40 C + 125 C Bulk