Varistors

Results: 655
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors CG Auto MLV 0805, 400pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

CGA-MLA SMD/SMT 0805 (2012 metric) 50 V - 55 C + 125 C AEC-Q100 Reel
Bourns Varistors CG Auto MLV 0805, 220pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

CGA-MLA SMD/SMT 0805 (2012 metric) 56 V - 55 C + 125 C AEC-Q100 Reel
Bourns Varistors CG Auto MLV 0805, 250pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

CGA-MLA SMD/SMT 0805 (2012 metric) 71 V - 55 C + 125 C AEC-Q100 Reel
Bourns Varistors CG Auto MLV 0805, 200pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

CGA-MLA SMD/SMT 0805 (2012 metric) 81 V - 55 C + 125 C AEC-Q100 Reel
Bourns Varistors CG Auto MLV 1206, 700pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

CGA-MLA SMD/SMT 1206 (3216 metric) 42 V - 55 C + 125 C AEC-Q100 Reel
Bourns Varistors CG Auto MLV 1206, 800pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

CGA-MLA SMD/SMT 1206 (3216 metric) 44 V - 55 C + 125 C AEC-Q100 Reel
Bourns Varistors CG Auto MLV 1206, 650pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

CGA-MLA SMD/SMT 1206 (3216 metric) 48 V - 55 C + 125 C AEC-Q100 Reel
Bourns Varistors CG Auto MLV 1206, 840pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

CGA-MLA SMD/SMT 1206 (3216 metric) 50 V - 55 C + 125 C AEC-Q100 Reel
Bourns Varistors CG Auto MLV 1206, 600pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

CGA-MLA SMD/SMT 1206 (3216 metric) 58 V - 55 C + 125 C AEC-Q100 Reel
Bourns Varistors CG Auto MLV 1206, 550pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

CGA-MLA SMD/SMT 1206 (3216 metric) 69 V - 55 C + 125 C AEC-Q100 Reel
Panasonic Industry Varistors 8V 15A MULTILAYER VARISTOR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 10 000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 15 A 290 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402, DC 27V, 1A Non-Stocked Lead-Time 18 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 1 A 20 pF - 40 C + 85 C AEC-Q100 Reel
TDK Varistors 17VAC 10% 3225mm AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 53 V 100 A 500 mJ 1.2 nF - 40 C + 85 C AEC-Q100 Blister Pack
TDK Varistors 14VAC 10% 4032mm AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000

Standard High Speed 14 VAC AEC-Q100 Blister Pack
TDK B72500E5200S170
TDK Varistors CT0603S20ACCG2 Non-Stocked Lead-Time 11 Weeks
Min.: 16 000
Mult.: 16 000
: 16 000

SMD Disc Varistor, 3225mm AEC-Q100 Reel
TDK B72510E0250K072
TDK Varistors CT0805K25G2 Non-Stocked Lead-Time 11 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 35 VDC 39 V 67 V 80 A 300 mJ 250 pF - 55 C + 150 C AEC-Q100 Reel
TDK B72510E0300K072
TDK Varistors CT0805K30G2 Non-Stocked Lead-Time 11 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel
TDK B72520E1140S272
TDK Varistors CT1206S14BAUTOG2 Non-Stocked Lead-Time 11 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

SMD Disc Varistor, Auto-Grade 4032mm AEC-Q100 Reel
KOA Speer Varistors 0603 24V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 46 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0402 18V Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

NV73 MOVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VDC 35 V 20 A 50 mJ 160 pF - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0402 8V Non-Stocked
Min.: 10 000
Mult.: 10 000
: 10 000

NV73 MOVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 20 V 20 A 50 mJ 480 pF - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 0603 12V Non-Stocked
Min.: 1
Mult.: 1
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 6.1 VAC 8.6 VDC 29 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0603 15V Non-Stocked
Min.: 1
Mult.: 1
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 7.6 VAC 10.8 VDC 35 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0603 20V Non-Stocked
Min.: 1
Mult.: 1
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 10.6 VAC 15 VDC 40 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KOA Speer Varistors 0603 22V Non-Stocked
Min.: 1
Mult.: 1
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 12 VAC 16.5 VDC 42 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel