WE-VD Series Varistors

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Wurth Elektronik Varistors WE-VD 5 mm 275 Vrms Type 5 350V 400A 2 310In Stock
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7.5 mm 400 A 16.5 J 65 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 5mm Disc 500pF 100A 56VDC 1 300In Stock
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 40 VAC 56 VDC 68 V 150 V 7.5 mm 100 A 2.1 J 500 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 5mm Disc 35pF 400A 615VDC 347In Stock
Min.: 1
Mult.: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.29 kV 7.5 mm 400 A 22.5 J 35 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 5 mm 60 Vrms Type 5 185V 400A 1 415In Stock
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 7.5 mm 400 A 3.5 J 260 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 7mm Disc 2930pF 250A 18VDC 501In Stock
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 250 A 1.4 J 2930 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 110pF 1200A 320VDC 2 198In Stock
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 30 J 110 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 105pF 1200A 350VDC 2 236In Stock
7 000Expected 14/08/2026
Min.: 1
Mult.: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 33 J 105 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7 mm 30 Vrms Type 5 38V 250A 948In Stock
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 9 mm 250 A 3 J 1.6 nF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 100pF 1200A 385VDC 1 821In Stock
Min.: 1
Mult.: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 35 J 100 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 1120pF 250A 56VDC 1 950In Stock
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 250 A 4.3 J 1120 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7 mm 420 Vrms Type 5 560V 1200A 651In Stock
Min.: 1
Mult.: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 43 J 78 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 7mm Disc 75pF 1200A 615VDC 1 125In Stock
Min.: 1
Mult.: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 45 J 75 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD High Surge 14mm 460Vrms Type 5
3 801On Order
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 6 kA 230 J 270 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD THT LS=10mm 560VDC 344J 570pF
1 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 225 J 290 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 10mm Disc 4250pF 500A 26VDC
999Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 500 A 4.4 J 4250 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 12100pF 2000A 38VDC
455Expected 14/08/2026
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 23 mm 2 kA 17 J 0.0121 uF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 540pF 1200A 85VDC
2 975On Order
Min.: 1
Mult.: 1
: 1 500

WE-VD Disc Varistors PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 7 J 540 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 5 mm 385 Vrms Type 5 505V 800A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

WE-VD Disc Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.05 kV 7.5 mm 800 A 27 J 45 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7 mm 420 Vrms Type 5 560V 1750A Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.75 kA 56 J 78 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 7 mm 460 Vrms Type 5 615V 1750A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.75 kA 58 J 75 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 10mm Disc 410pF 2500A 170VDC Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1 000

WE-VD Disc Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 12.5 mm 2.5 kA 28.5 J 410 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 760pF 6500A 418VDC Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Radial 320 VAC 418 VDC 510 V 842 V 23 mm 6.5 kA 296 J 760 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 570pF 6500A 560VDC Non-Stocked
Min.: 150
Mult.: 150
: 150

WE-VD PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 6.5 kA 344 J 570 pF - 40 C + 85 C Reel
Wurth Elektronik Varistors WE-VD 20 mm 680Vrms Type 5 895V 6500A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 6.5 kA 496 J 360 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 20 mm 75 Vrms Type 5 100V 6500A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Through Hole 75 VAC 100 VDC 120 V 200 V 23 mm 6.5 kA 64 J 3.8 nF - 40 C + 85 C Reel, Cut Tape, MouseReel