Varistors

Results: 2 814
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors CT0603V150RFG 665In Stock
Min.: 1
Mult.: 1
: 4 000

SMD Disc Varistor, Auto-Grade 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 16 VDC 150 V 290 V 3 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors CT0603L25HSG 4 002In Stock
Min.: 1
Mult.: 1
: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 61 V 120 V 5 A - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 17Vrms 120A 6 281In Stock
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 46 V 120 A 300 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 14Vrms 120A 6 654In Stock
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24.5 V 42 V 120 A 300 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 14V 120A 350pF 7 111In Stock
Min.: 1
Mult.: 1
: 3 000

CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0805 4.0V 100A 4 518In Stock
6 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.5 VDC 8 V 19 V 100 A 100 mJ 700 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 1206 20Vrms 200A 4 153In Stock
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 20Vrms 1A 157In Stock
Min.: 1
Mult.: 1
: 3 000

CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 56VDC 470pF AEC-Q200 4 000In Stock
Min.: 1
Mult.: 1
: 2 000
Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 470 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 1206 20V 200A 600pF 4 313In Stock
Min.: 1
Mult.: 1
: 3 000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 17V 200A 650pF 3 483In Stock
Min.: 1
Mult.: 1
: 3 000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 85 VDC .7J 165V-CL 100A PK 5 746In Stock
Min.: 1
Mult.: 1
: 2 000

CT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 100 A 700 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 14Vrms 300A 3 996In Stock
Min.: 1
Mult.: 1
: 3 000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 31VDC 2200pF AEC-Q200 3 369In Stock
Min.: 1
Mult.: 1
: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 2.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 1210 40V 250A 500pF 235In Stock
31 950On Order
Min.: 1
Mult.: 1
: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.3 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors CT1210L8G 932In Stock
Min.: 1
Mult.: 1
: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 8 VAC 11 VDC 15 V 30 V 400 A 1 J 3 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 1210 85VDC 2000pF 1200A 95In Stock
Min.: 1
Mult.: 1
: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 90 V to 110 V 230 V 1.2 kA 4000 mJ 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 2220 14Vrms 10A 386In Stock
Min.: 1
Mult.: 1
: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 9.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 30Vrms 10A 254In Stock
6 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 10 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 2220 38VDC 6000pF AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 6 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 2220 50V 800A 1000pF 1 057In Stock
10 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.6 J 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1003 12Vdc 82pF 3 041In Stock
Min.: 1
Mult.: 1
: 4 000

Automotive with Load Dump and Jump Start PCB Mount SMD/SMT 1003 (2508 metric) 46 V - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1003 16Vdc 3pF 38In Stock
Min.: 1
Mult.: 1
: 4 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1003 (2508 metric) 16 VDC 38 V 146 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 14Vrms 800A 1 740In Stock
4 500Expected 25/12/2026
Min.: 1
Mult.: 1
: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 22 V 38 V 800 A 2.3 J 4.5 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1812 17Vrms 800A 1 195In Stock
Min.: 1
Mult.: 1
: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 17 VAC 22 VDC 27 V 44 V 800 A 2.7 J 4 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel