Varistors

Results: 656
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 23volts 1A 8 496In Stock
15 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 15 000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 7.5 VDC 12 V 23 V 1 A 10 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 8V 3A 100pF 14 401In Stock
10 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 10 000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 15 V 3 A 20 mJ 100 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 12V 10A 130pF 85In Stock
20 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 10 000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 20 V 10 A 50 mJ 130 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 27V 4A 40pF 21 883In Stock
Min.: 1
Mult.: 1
: 10 000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 27 V 47 V 4 A 60 mJ 40 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 27V 1A 15pF 20 873In Stock
Min.: 1
Mult.: 1
: 10 000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 27 V 49 V 1 A 50 mJ 15 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 12V 15A 400pF 3 542In Stock
4 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 4 000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 V 15 A 60 mJ 400 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 18V 30A 600pF 24 823In Stock
Min.: 1
Mult.: 1
: 4 000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 30 V 30 A 100 mJ 600 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 22V 10A 210pF AEC-Q200 5 912In Stock
8 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 4 000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 22 V 37 V 10 A 30 mJ 210 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 27V 20A 160pF AEC-Q200 6 841In Stock
36 000On Order
Min.: 1
Mult.: 1
: 4 000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 42 V 20 A 100 mJ 160 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 27V 48A 430pF AEC-Q200 4 075In Stock
Min.: 1
Mult.: 1
: 4 000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 42 V 48 A 100 mJ 430 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 15pF 17VDC 0603 2A AEC-Q200, CAN_CAN-FD 14 808In Stock
16 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 4 000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VDC 27 V 52 V 2 A 50 mJ 15 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 12V 60A 1000pF 6 770In Stock
6 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 2 000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7.5 VDC 12 V 20 V 60 A 200 mJ 1000 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 22V 100A 800pF AEC-Q200 6 877In Stock
Min.: 1
Mult.: 1
: 2 000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 16 VDC 22 V 38 V 100 A 300 mJ 800 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 39V 100A 430pF AEC-Q200 158In Stock
422 000On Order
Min.: 1
Mult.: 1
: 2 000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 28 VDC 39 V 62 V 100 A 300 mJ 430 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 1.1pF 25Vdc 14 349In Stock
Min.: 1
Mult.: 1
: 15 000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 25 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 90V 1.1pF 450In Stock
Min.: 1
Mult.: 1
: 4 000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 90 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 5.5 VDC .01J 17V-CL 15 PF 44 410In Stock
Min.: 1
Mult.: 1
: 15 000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 8 V 17 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0.6x0.3mm EIA 0201 2 944In Stock
Min.: 1
Mult.: 1
: 15 000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 12.8 V 20 V 5 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0.6x0.3mm EIA 0201 22 488In Stock
Min.: 1
Mult.: 1
: 15 000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 12 VDC 20 V 40 V 1 A 10 mJ 15 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape
TDK Varistors 0603 0.3 6.8v 4 355In Stock
15 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 15 000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 3.5 VDC 6.8 V 14 V 16 A 20 mJ 330 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1.0x0.5mm EIA 0402 15 250In Stock
20 000Expected 16/09/2026
Min.: 1
Mult.: 1
: 10 000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 14 V 25 A 40 mJ 480 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1.0x0.5mm EIA 0402 10 622In Stock
Min.: 1
Mult.: 1
: 10 000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 19 VDC 27 V 44 V 4 A 60 mJ 100 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 12volts 460pF 7.5volts 767In Stock
Min.: 1
Mult.: 1
: 10 000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7.5 VDC 12 V 21 V 24 A 10 mJ 460 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 18volts 120pF 11volts 10 164In Stock
Min.: 1
Mult.: 1
: 10 000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VDC 18 V 30 V 16 A 60 mJ 120 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 14VAC 10% 14mm AEC-Q200 1 065In Stock
Min.: 1
Mult.: 1
: 4 000

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 0.01 uF - 40 C + 105 C AEC-Q100 Reel, Cut Tape