VDRS Series Varistors

Results: 410
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors VDRST05D0100A030VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 96 V 7 mm 100 A 1.1 J 700 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A060VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A060VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 170 V 7 mm 400 A 2.9 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A075VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 7 mm 400 A 3.4 J 240 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A095VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 400 A 4.1 J 180 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A095VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 400 A 4.1 J 180 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A095VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 400 A 4.1 J 180 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A130VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A130VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A130VSLFLGBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A130VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A130VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 345 V 7 mm 400 A 5.5 J 130 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A140VSLF18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 7 mm 400 A 6.3 J 120 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A140VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 7 mm 400 A 6.3 J 120 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A150VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A150VSLF18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A230VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 600 V 7 mm 400 A 10 J 70 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A250VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 400 A 11 J 60 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A250VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 400 A 11 J 60 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A275VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A275VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A275VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A275VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0400A275VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A275VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1 500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 400 A 12 J 55 pF - 40 C + 85 C Reel, Cut Tape