Keko-Varicon Varistors

Results: 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AVHT AUTO SERIES 14V Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24 V 40 V 1.2 kA 5.8 J 10 nF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 17V Non-Stocked Lead-Time 14 Weeks
Min.: 12 500
Mult.: 2 500
: 2 500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2 nF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 17V Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8 nF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AVHT AUTO SERIES 20V Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 22 V 54 V 800 A 3 J 3.3 nF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AVHT AUTO SERIES 40V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 200 A 400 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 40V Non-Stocked Lead-Time 14 Weeks
Min.: 12 500
Mult.: 2 500
: 2 500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 200 A 400 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AVHT AUTO SERIES 40V Non-Stocked Lead-Time 14 Weeks
Min.: 12 500
Mult.: 2 500
: 2 500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 400 A 900 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 40V Non-Stocked Lead-Time 14 Weeks
Min.: 12 500
Mult.: 2 500
: 2 500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 400 A 900 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AVHT AUTO SERIES 40V Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 800 A 1.8 nF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 40V Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 800 A 1.8 nF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AVHT AUTO SERIES 40V Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1.2 kA 5.5 nF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AV 40 K 2220 122 Ni R1 Non-Stocked
Min.: 6 000
Mult.: 1 000
: 1 000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1.2 kA 5.5 nF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors DV SERIES 115V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 115 VAC 150 VDC 180 V 300 V 400 A 6.5 J 200 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 115V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 115 VAC 150 VDC 180 V 300 V 1.2 mA 13 J 270 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 11V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 11 VAC 14 VDC 18 V 36 V 100 A 0.6 J 2.5 nF - 40 C + 125 C Reel
Bourns Varistors DV 11 K 4032 R2 Non-Stocked
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 11 VAC 14 VDC 18 V 36 V 250 A 1.1 J 4.3 nF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 130V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 130 VAC 170 VDC 205 V 340 V 400 A 7 J 150 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 130V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 130 VAC 170 VDC 205 V 340 V 1.2 mA 15 J 250 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 140V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 360 V 400 A 7.5 J 180 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 140V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 140 VAC 180 VDC 220 V 360 V 1.2 mA 18 J 240 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 14V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 14 VAC 18 VDC 22 V 43 V 100 A 0.7 J 2.2 nF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 150V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 395 V 400 A 9 J 150 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 175V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 175 VAC 225 VDC 270 V 455 V 400 A 9.5 J 130 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 175V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 175 VAC 225 VDC 270 V 455 V 1.2 mA 21 J 200 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 17V Non-Stocked Lead-Time 18 Weeks
Min.: 6 000
Mult.: 2 000
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 17 VAC 22 VDC 27 V 53 V 100 A 0.9 J 1.75 nF - 40 C + 125 C Reel