Eaton PTV Series Supercapacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 6V 20% 200In Stock
Min.: 1
Mult.: 1

3 F 6 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 11 mm PTV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 6V 20% 206In Stock
Min.: 1
Mult.: 1

5 F 6 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour, 500000 Cycle 72 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32.5 mm PTV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 6V 20% 4In Stock
700Expected 13/11/2026
Min.: 1
Mult.: 1

5 F 6 VDC Radial 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour, 500000 Cycle 72 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 11 mm PTV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 6V 20%
399On Order
Min.: 1
Mult.: 1

3 F 6 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm PTV Bulk