PSE LED Power Supplies

Results: 522
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 48V 1.7A 81.6W IP67 rated
4In Stock
Min.: 1
Mult.: 1

CV + CC 1.7 A 48 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 48V 1.7A 81.6W IP67 OCP adj in pot
15In Stock
16Expected 16/09/2026
Min.: 1
Mult.: 1

CV + CC 1.7 A 48 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 48V 1.7A 81.6W IP67 OCP adj cable
3In Stock
Min.: 1
Mult.: 1

CV + CC 1.7 A 48 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 54V 1.5A 81W IP67 rated
2In Stock
Min.: 1
Mult.: 1

CV + CC 1.5 A 54 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 54V 1.5A 81W IP67 OCP adj in pot
11In Stock
Min.: 1
Mult.: 1

CV + CC 1.5 A 54 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 81W 54V 1.5A Adjustable, Dimmable
4In Stock
Min.: 1
Mult.: 1

CV + CC 1.5 A 54 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP65
MEAN WELL LED Power Supplies 54V 1.5A 81W IP67 OCP adj cable
1In Stock
Min.: 1
Mult.: 1

CV + CC 1.5 A 54 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 89.9W 128-257V 350mA LED PS CV + CC IP65
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 128 VDC to 257 VDC 89.95 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H-C IP65
MEAN WELL LED Power Supplies 89.9W 167-257V 350mA LED PS CV + CC IP67
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 167 VDC to 257 VDC 89.95 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H-C IP67
MEAN WELL LED Power Supplies 90.3W 64-129V 700mA LED PS CV + CC IP65
14In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 64 VDC to 129 VDC 90.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H-C IP65
MEAN WELL LED Power Supplies 90.3W 84-129V 700mA LED PS CV + CC IP67
10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 84 VDC to 129 VDC 90.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H-C IP67
MEAN WELL LED Power Supplies 16.08W 24V 0.67A 90-305Vac LED PS
35In Stock
Min.: 1
Mult.: 1

CV + CC 670 mA 24 VDC 16.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16 IP30
MEAN WELL LED Power Supplies 16.38W 42V 0.39A 90-305Vac LED PS
2In Stock
Min.: 1
Mult.: 1

CV + CC 390 mA 42 VDC 16.38 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16 IP30
MEAN WELL LED Power Supplies 16.32W 48V 0.34A 90-305Vac LED PS
5In Stock
Min.: 1
Mult.: 1

CV + CC 340 mA 48 VDC 16.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16 IP30
MEAN WELL LED Power Supplies 16.08W 12V 1.34A Dimming LED PS
11In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.34 A 12 VDC 16.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16D IP30
MEAN WELL LED Power Supplies 16W 20V 0.8A Dimming LED PS
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 800 mA 20 VDC 16 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16D IP30
MEAN WELL LED Power Supplies 16.08W 24V 0.67A Dimming LED PS
38In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 670 mA 24 VDC 16.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16D IP30
MEAN WELL LED Power Supplies 16.2W 30V 0.54A Dimming LED PS
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 540 mA 30 VDC 16.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16D IP30
MEAN WELL LED Power Supplies 16.2W 36V 0.45A Dimming LED PS
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 450 mA 36 VDC 16.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16D IP30
MEAN WELL LED Power Supplies 16.32W 48V 0.34A Dimming LED PS
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 340 mA 48 VDC 16.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16D IP30
MEAN WELL LED Power Supplies 16.2W 54V 0.3A Dimming LED PS
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 54 VDC 16.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16D IP30
MEAN WELL LED Power Supplies 25.2W 12V 2.1A Dimming LED PS IP67
51In Stock
Min.: 1
Mult.: 1

CV + CC 2.1 A 12 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-25D IP67
MEAN WELL LED Power Supplies 25.02W 15V 1.67A Dimming LED PS IP67
2In Stock
Min.: 1
Mult.: 1

CV + CC 1.67 A 15 VDC 25.02 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-25D IP67
MEAN WELL LED Power Supplies 25W 20V 1.25A Dimming LED PS IP67
5In Stock
Min.: 1
Mult.: 1

CV + CC 1.25 A 20 VDC 25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) PSE LPF-25D IP67
MEAN WELL LED Power Supplies 25.2W 24V 1.05A Dimming LED PS IP67
22In Stock
80Expected 29/09/2026
Min.: 1
Mult.: 1

CV + CC 1.05 A 24 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-25D IP67