PSE LED Power Supplies

Results: 522
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 172W 15V 11.5A 90-305VAC IP67 Rated
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 11.5 A 15 VDC 172 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED Power Supplies 186W 20V 9.3A 90-264VAC IP67 Rated
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 9.3 A 20 VDC 186 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED Power Supplies 186W 20V 9.3A Adjustable, Dimmable
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 9.3 A 20 VDC 186 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H
MEAN WELL LED Power Supplies 187.2W 24V 7.8A Adjustable, Dimmable
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 7.8 A 24 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED Power Supplies 186W 30V 6.2A Adjustable, Dimmable
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 6.2 A 30 VDC 186 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H
MEAN WELL LED Power Supplies 187.2W 36V 5.2A Adjustable, Dimmable
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 5.2 A 36 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED Power Supplies 184.8W 42V 4.4A 90-264VAC IP65 Rated
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 4.4 A 42 VDC 184.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED Power Supplies 184.8W 42V 4.4A Adjustable, Dimmable
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 4.4 A 42 VDC 184.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H
MEAN WELL LED Power Supplies 186.3W 54V 3.45A Adjustable, Dimmable
Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 3.45 A 54 VDC 186.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H
MEAN WELL LED Power Supplies 200.2W 1400mA71-143V CC IP65 int. pot
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 1 VDC to 10 VDC 200.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP65
MEAN WELL LED Power Supplies 200W 500mA 200-400V CC IP67 Dimming
N/A
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 1 VDC to 10 VDC 200 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP67
MEAN WELL LED Power Supplies 225W 15V 15A TERMINAL BLOCK
Non-Stocked
Min.: 200
Mult.: 1

Constant Current (CC) 15 A 15 VDC 225 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H
MEAN WELL LED Power Supplies 240W 20V 12A TERMINAL BLOCK
Non-Stocked
Min.: 200
Mult.: 1

CV + CC 12 A 20 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H
MEAN WELL LED Power Supplies 240W 24V 10A TERMINAL BLOCK
Non-Stocked
Min.: 12
Mult.: 12

Constant Current (CC) 10 A 24 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H
MEAN WELL LED Power Supplies 240W 30V 8A TERMINAL BLOCK
Non-Stocked
Min.: 400
Mult.: 1

Constant Current (CC) 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H
MEAN WELL LED Power Supplies 241.2W 36V 6.7A TERMINAL BLOCK
Non-Stocked
Min.: 200
Mult.: 1

Constant Current (CC) 6.7 A 36 VDC 241.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H
MEAN WELL LED Power Supplies 240.2W 42V 5.72A TERMINAL BLOCK
Non-Stocked
Min.: 200
Mult.: 1

CV + CC 5.72 A 42 VDC 240.24 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H
MEAN WELL LED Power Supplies 240W 48V 5A TERMINAL BLOCK
Non-Stocked Lead-Time 18 Weeks
Min.: 200
Mult.: 1

Constant Current (CC) 5 A 48 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H
MEAN WELL LED Power Supplies 240.3W 54V 4.45A TERMINAL BLOCK
Non-Stocked Lead-Time 25 Weeks
Min.: 200
Mult.: 1

Constant Current (CC) 4.45 A 54 VDC 240.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H
MEAN WELL LED Power Supplies 264W 12V 22A W/Terminal Block
Non-Stocked
Min.: 200
Mult.: 1

Constant Current (CC) 22 A 12 VDC 264 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H
MEAN WELL LED Power Supplies 264W 12V 22A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 8

Constant Current (CC) 22 A 12 VDC 264 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 285W 15V 19A W/Terminal Block
Non-Stocked
Min.: 200
Mult.: 1

Constant Current (CC) 19 A 15 VDC 285 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H
MEAN WELL LED Power Supplies 285W 15V 19A IP67 Timer Dimming
Non-Stocked
Min.: 200
Mult.: 8

Constant Current (CC) 19 A 15 VDC 285 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 300W 20V 15A IP67 W/Cable
Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 15 A 20 VDC 300 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 300W 20V 15A W/Terminal Block
Non-Stocked
Min.: 300
Mult.: 1

CV + CC 15 A 20 VDC 300 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H