PSE LED Power Supplies

Results: 522
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 40W 12V 3.33A Adjustable, Dimmable
Non-Stocked
Min.: 224
Mult.: 224

Constant Current (CC) 3.33 A 12 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-40H
MEAN WELL LED Power Supplies 40W 15V 2.67A Adjustable, Dimmable
Non-Stocked
Min.: 224
Mult.: 224

Constant Current (CC) 2.67 A 15 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-40H
MEAN WELL LED Power Supplies 40W 20V 2A Adjustable, Dimmable
Non-Stocked
Min.: 224
Mult.: 224

Constant Current (CC) 2 A 20 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-40H
MEAN WELL LED Power Supplies 40.1W 24V 1.67A Adjustable, Dimmable
Non-Stocked
Min.: 200
Mult.: 1

Constant Current (CC) 1.67 A 24 VDC 40.1 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-40H
MEAN WELL LED Power Supplies 40.2W 30V 1.34A Adjustable, Dimmable
Non-Stocked
Min.: 224
Mult.: 224

Constant Current (CC) 1.34 A 30 VDC 40.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-40H
MEAN WELL LED Power Supplies 40.3W 36V 1.12A Adjustable, Dimmable
Non-Stocked
Min.: 224
Mult.: 224

Constant Current (CC) 1.12 A 36 VDC 40.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-40H
MEAN WELL LED Power Supplies 40.3W 48V 0.84A Adjustable, Dimmable
Non-Stocked
Min.: 224
Mult.: 224

Constant Current (CC) 840 mA 48 VDC 40.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-40H
MEAN WELL LED Power Supplies 40.5W 54V 0.75A Adjustable, Dimmable
Non-Stocked
Min.: 224
Mult.: 224

Constant Current (CC) 750 mA 54 VDC 40.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-40H
MEAN WELL LED Power Supplies 60W 15V 4A Adjustable, Dimmable
Non-Stocked
Min.: 224
Mult.: 224

Constant Current (CC) 4 A 15 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-60H
MEAN WELL LED Power Supplies 60W 20V 3A Adjustable, Dimmable
Non-Stocked
Min.: 224
Mult.: 224

Constant Current (CC) 3 A 20 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-60H
MEAN WELL LED Power Supplies 60W 24V 2.5A Adjustable, Dimmable
N/A
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-60H
MEAN WELL LED Power Supplies 60W 30V 2A Adjustable, Dimmable
Non-Stocked
Min.: 1 000
Mult.: 1 000

Constant Current (CC) 2 A 30 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-60H
MEAN WELL LED Power Supplies 60.9W 42V 1.45A Adjustable, Dimmable
Non-Stocked
Min.: 224
Mult.: 224

CV + CC 1.45 A 42 VDC 60.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-60H
MEAN WELL LED Power Supplies 62.4W 48V 1.3A Adjustable, Dimmable
Non-Stocked
Min.: 224
Mult.: 224

Constant Current (CC) 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-60H
MEAN WELL LED Power Supplies 62.1W 54V 1.15A Adjustable, Dimmable
Non-Stocked
Min.: 224
Mult.: 224

CV + CC 1.15 A 54 VDC 62.1 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-60H
MEAN WELL LED Power Supplies 60W 12V 5A Adjustable, Dimmable
Non-Stocked
Min.: 216
Mult.: 216

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H
MEAN WELL LED Power Supplies 75W 15V 5A Adjustable, Dimmable
Non-Stocked
Min.: 216
Mult.: 216

Constant Current (CC) 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H
MEAN WELL LED Power Supplies 80W 20V 4A Adjustable, Dimmable
Non-Stocked
Min.: 216
Mult.: 216

Constant Current (CC) 4 A 20 VDC 80 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H
MEAN WELL LED Power Supplies 81.6W 24V 3.4A Adjustable, Dimmable
Non-Stocked
Min.: 216
Mult.: 216

Constant Current (CC) 3.4 A 24 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H
MEAN WELL LED Power Supplies 81W 30V 2.7A Adjustable, Dimmable
Non-Stocked
Min.: 216
Mult.: 216

Constant Current (CC) 2.7 A 30 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H
MEAN WELL LED Power Supplies 82.8W 36V 2.3A Adjustable, Dimmable
Non-Stocked
Min.: 216
Mult.: 216

Constant Current (CC) 2.3 A 36 VDC 82.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H
MEAN WELL LED Power Supplies 81.9W 42V 1.95A Adjustable, Dimmable
Non-Stocked
Min.: 216
Mult.: 216

Constant Current (CC) 1.95 A 42 VDC 81.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H
MEAN WELL LED Power Supplies 81.6W 48V 1.7A Adjustable, Dimmable
Non-Stocked
Min.: 216
Mult.: 216

Constant Current (CC) 1.7 A 48 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H
MEAN WELL LED Power Supplies 81W 54V 1.5A Adjustable, Dimmable
Non-Stocked
Min.: 216
Mult.: 216

Constant Current (CC) 1.5 A 54 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H
MEAN WELL LED Power Supplies 16.08W 12V 1.34A 90-305Vac IP67
Non-Stocked
Min.: 1 000
Mult.: 40

CV + CC 1.34 A 12 VDC 16.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) PSE LPF-16 IP67