Connector Coin Cell Battery

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Battery Size Battery Chemistry Output Voltage Capacity Rechargeable/Non-Rechargeable Termination Style Orientation Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
Knowles / Illinois Capacitor Coin Cell Battery 3.7V 300mAh 30x4.8MM Rechargeable w/conn
RJD CR3048 Lithium Nickel Cobalt Oxide (LiNiCoO) 3.7 V 300 mAh Rechargeable Connector Horizontal 30 mm 4.8 mm - 20 C + 60 C Tray
Knowles / Illinois Capacitor Coin Cell Battery 3.7V 500mAh 35.2x5.7 MM Rechargeable conn
RJD CR3555 Lithium Nickel Cobalt Oxide (LiNiCoO) 3.7 V 500 mAh Rechargeable Connector Horizontal 35 mm 5.7 mm - 20 C + 60 C Tray
Knowles / Illinois Capacitor Coin Cell Battery 3.7V 200mAh 30x3.4MM Rechargeable w/conn
RJD CR3032 Lithium Nickel Cobalt Oxide (LiNiCoO) 3.7 V 200 mAh Rechargeable Connector Horizontal 30 mm 3.4 mm - 20 C + 60 C Tray