14 mm DC/DC Converters - SMD

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 18 VDC 36 VDC 15 VDC 200 mA 500 VDC SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 18-36VDC Input, 15VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 15 V 200 mA 3 kV 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 18 VDC 36 VDC 5 VDC 300 mA - 5 VDC - 300 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 18 VDC 36 VDC 5 VDC 300 mA - 5 VDC - 300 mA 500 VDC SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 18 VDC 36 VDC 12 VDC 125 mA - 12 VDC - 125 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 18 VDC 36 VDC 12 VDC 125 mA - 12 VDC - 125 mA 500 VDC SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 18 VDC 36 VDC 15 VDC 100 mA - 15 VDC - 100 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 18 VDC 36 VDC 15 VDC 100 mA - 15 VDC - 100 mA 500 VDC SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 18 VDC 36 VDC 3.3 VDC 600 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 18 VDC 36 VDC 3.3 VDC 600 mA 500 VDC SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 18-36VDC Input, 3.3VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 18 V 36 V 3.3 V 600 mA 3 kV 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 36 VDC 72 VDC 5 VDC 600 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 36 VDC 72 VDC 5 VDC 600 mA 500 VDC SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 36-72VDC Input, 5VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 36 V 72 V 5 V 600 mA 3 kV 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 36 VDC 72 VDC 12 VDC 250 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 36 VDC 72 VDC 12 VDC 250 mA 500 VDC SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 36-72VDC Input, 12VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 36 V 72 V 12 V 250 mA 3 kV 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 36 VDC 72 VDC 15 VDC 200 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 36 VDC 72 VDC 15 VDC 200 mA 500 VDC SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 36-72VDC Input, 15VDC Output, SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 36 V 72 V 15 V 200 mA 3 kV 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 36 VDC 72 VDC 5 VDC 300 mA - 5 VDC - 300 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 36 VDC 72 VDC 5 VDC 300 mA - 5 VDC - 300 mA 500 VDC SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 36 VDC 72 VDC 12 VDC 125 mA - 12 VDC - 125 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 36 VDC 72 VDC 12 VDC 125 mA - 12 VDC - 125 mA 500 VDC SMD-24 31.8 mm 20.3 mm 14 mm EC3AB
Cincon DC/DC Converters - SMD Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 36 VDC 72 VDC 15 VDC 100 mA - 15 VDC - 100 mA 1.5 kV SMD-24 31.8 mm 20.3 mm 14 mm EC3AB