6.5 mm DC/DC Converters - SMD

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cosel DC/DC Converters - SMD 10.5W 18-36Vin +/-15Vout 0.35A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 18 V 36 V 15 V 350 mA 30 V 350 mA 500 V 39.2 mm 21 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10.8W 36-76Vin +/-12Vout 0.45A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 36 V 76 V 12 V 450 mA - 12 V 450 mA 500 V 39.2 mm 21 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10.8W 36-76Vin +/-12Vout 0.45A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 36 V 76 V 12 V 450 mA 24 V 450 mA 500 V 39.2 mm 21 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10.5W 36-76Vin +/-15Vout 0.35A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 36 V 76 V 15 V 350 mA 30 V 350 mA 500 V 39.2 mm 21 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 10.5W 36-76Vin +/-15Vout 0.35A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 10.5 W 36 V 76 V 15 V 350 mA 30 V 350 mA 500 V 39.2 mm 21 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3.12W 4.5-9Vin +/-12Vout 0.13A SMT Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 4.5 V 9 V 12 V 130 mA - 12 V 130 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3.12W 4.5-9Vin +/-12Vout 0.13A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 4.5 V 9 V 12 V 130 mA - 12 V 130 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3.12W 9-18Vin +/-12Vout 0.13A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 9 V 18 V 12 V 130 mA - 12 V 130 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3.12W 9-18Vin +/-12Vout 0.13A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 9 V 18 V 12 V 130 mA - 12 V 130 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3.12W 9-18Vin +/-12Vout 0.13A TH Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 9 V 18 V 12 V 130 mA - 12 V 130 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 9-18Vin +/-15Vout 0.1A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 18 V 15 V 100 mA - 15 V 100 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 9-18Vin +/-15Vout 0.1A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 18 V 15 V 100 mA 30 V 100 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 9-18Vin +/-15Vout 0.1A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 18 V 15 V 100 mA 30 V 100 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 9-18Vin +/-15Vout 0.1A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 18 V 15 V 100 mA 30 V 100 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3.12W 18-36Vin +/-12Vout 0.13A SMT Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 18 V 36 V 12 V 130 mA - 12 V 130 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3.12W 18-36Vin +/-12Vout 0.13A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 18 V 36 V 12 V 130 mA 24 V 130 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3.12W 18-36Vin +/-12Vout 0.13A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 18 V 36 V 12 V 130 mA 24 V 130 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3.12W 18-36Vin +/-12Vout 0.13A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 18 V 36 V 12 V 130 mA 24 V 130 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 18-36Vin +/-15Vout 0.1A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 36 V 15 V 100 mA 30 V 100 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 18-36Vin +/-15Vout 0.1A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 36 V 15 V 100 mA 30 V 100 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3.12W 36-76Vin +/-12Vout 0.13A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 36 V 76 V 12 V 130 mA - 12 V 130 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3.12W 36-76Vin +/-12Vout 0.13A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 36 V 76 V 12 V 130 mA 24 V 130 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 36-76Vin +/-15Vout 0.1A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 36 V 76 V 15 V 100 mA - 15 V 100 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 3W 36-76Vin +/-15Vout 0.1A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 36 V 76 V 15 V 100 mA 30 V 100 mA 500 V 24 mm 15.1 mm 6.5 mm Industrial + 85 C - 40 C SU
Cosel DC/DC Converters - SMD 6W 4.5-9Vin +/-12Vout 0.25A SMT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 4.5 V 9 V 12 V 250 mA 24 V 250 mA 500 V 31.6 mm 18.1 mm 6.5 mm Industrial + 85 C - 40 C SU