22 mm DC/DC Converters - SMD

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power THL 6-2411WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 6; Input Voltage: 9-36 VDC; Output 1 (Vdc): 5 Non-Stocked
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 6 W 9 V 36 V 5 V 1.2 A 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm + 75 C - 40 C THL 6WISM
TRACO Power THL 6-2412WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 6; Input Voltage: 9-36 VDC; Output 1 (Vdc): 12 Non-Stocked
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 6 W 9 V 36 V 12 V 500 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm + 75 C - 40 C THL 6WISM
TRACO Power THL 6-2413WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 6; Input Voltage: 9-36 VDC; Output 1 (Vdc): 15 Non-Stocked
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 6 W 9 V 36 V 15 V 400 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm + 75 C - 40 C THL 6WISM
TRACO Power THL 6-2415WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 6; Input Voltage: 9-36 VDC; Output 1 (Vdc): 24 Non-Stocked
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 6 W 9 V 36 V 24 V 250 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm + 75 C - 40 C THL 6WISM
TRACO Power THL 6-2421WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 6; Input Voltage: 9-36 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): -5 Non-Stocked
Min.: 150
Mult.: 150
: 150

Isolated 2 Output 6 W 9 V 36 V 5 V 600 mA - 5 V 600 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm + 75 C - 40 C THL 6WISM
TRACO Power THL 6-2422WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 6; Input Voltage: 9-36 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 150
Mult.: 150
: 150

Isolated 2 Output 6 W 9 V 36 V 12 V 250 mA - 12 V 250 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm + 75 C - 40 C THL 6WISM
TRACO Power THL 6-2423WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 6; Input Voltage: 9-36 VDC; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked
Min.: 150
Mult.: 150
: 150

Isolated 2 Output 6 W 9 V 36 V 15 V 200 mA - 15 V 200 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm + 75 C - 40 C THL 6WISM
TRACO Power THL 6-4810WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 6; Input Voltage: 18-75 VDC; Output 1 (Vdc): 3.3 Non-Stocked
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 6 W 18 V 75 V 3.3 V 1.45 A 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm + 75 C - 40 C THL 6WISM
TRACO Power THL 6-4811WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 6; Input Voltage: 18-75 VDC; Output 1 (Vdc): 5 Non-Stocked
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 6 W 18 V 75 V 5 V 1.2 A 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm + 75 C - 40 C THL 6WISM
TRACO Power THL 6-4812WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 6; Input Voltage: 18-75 VDC; Output 1 (Vdc): 12 Non-Stocked
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 6 W 18 V 75 V 12 V 500 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm + 75 C - 40 C THL 6WISM
TRACO Power THL 6-4813WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 6; Input Voltage: 18-75 VDC; Output 1 (Vdc): 15 Non-Stocked
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 6 W 18 V 75 V 15 V 400 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm + 75 C - 40 C THL 6WISM
TRACO Power THL 6-4815WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 6; Input Voltage: 18-75 VDC; Output 1 (Vdc): 24 Non-Stocked
Min.: 150
Mult.: 150
: 150

Isolated 1 Output 6 W 18 V 75 V 24 V 250 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm + 75 C - 40 C THL 6WISM
TRACO Power THL 6-4821WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 6; Input Voltage: 18-75 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): -5 Non-Stocked
Min.: 150
Mult.: 150
: 150

Isolated 2 Output 6 W 18 V 75 V 5 V 600 mA - 5 V 600 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm + 75 C - 40 C THL 6WISM
TRACO Power THL 6-4822WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 6; Input Voltage: 18-75 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): -12 Non-Stocked
Min.: 150
Mult.: 150
: 150

Isolated 2 Output 6 W 18 V 75 V 12 V 250 mA - 12 V 250 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm + 75 C - 40 C THL 6WISM
TRACO Power THL 6-4823WISM-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 6; Input Voltage: 18-75 VDC; Output 1 (Vdc): 15; Output 2 (Vdc): -15 Non-Stocked
Min.: 150
Mult.: 150
: 150

Isolated 2 Output 6 W 18 V 75 V 15 V 200 mA - 15 V 200 mA 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm + 75 C - 40 C THL 6WISM