3.5 in DC/DC Converters - Through Hole

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole 45W 150-1500Vin 24Vout 1.87A 56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 150 VDC 1.5 kVDC 24 V 1.87 A 4 kV 3.5 in 63.5 mm (2.5 in) 24.994 mm (0.984 in) Industrial DH45W10
Cincon DC/DC Converters - Through Hole 30W 150-1500Vin 12Vout 2.5A 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 150 VDC 1.5 kVDC 12 V 2.5 A 4 kV 3.5 in 63.5 mm (2.5 in) 24.994 mm (0.984 in) Industrial DH30W10
Cincon DC/DC Converters - Through Hole 30W 150-1500Vin 15Vout 2A 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 150 VDC 1.5 kVDC 15 V 2 A 4 kV 3.5 in 63.5 mm (2.5 in) 24.994 mm (0.984 in) Industrial DH30W10
Cincon DC/DC Converters - Through Hole 30W 150-1500Vin 24Vout 1.25A 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 150 VDC 1.5 kVDC 24 V 1.25 A 4 kV 3.5 in 63.5 mm (2.5 in) 24.994 mm (0.984 in) Industrial DH30W10
Cincon DC/DC Converters - Through Hole 30W 150-1500Vin 48Vout 625mA 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 150 VDC 1.5 kVDC 48 V 625 mA 4 kV 3.5 in 63.5 mm (2.5 in) 24.994 mm (0.984 in) Industrial DH30W10
Cincon DC/DC Converters - Through Hole 45W 150-1500Vin 12Vout 3.75A 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 150 VDC 1.5 kVDC 12 V 3.75 A 4 kV 3.5 in 63.5 mm (2.5 in) 24.994 mm (0.984 in) Industrial DH45W10
Cincon DC/DC Converters - Through Hole 45W 150-1500Vin 15Vout 3A 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 150 VDC 1.5 kVDC 15 V 3 A 4 kV 3.5 in 63.5 mm (2.5 in) 24.994 mm (0.984 in) Industrial DH45W10
Cincon DC/DC Converters - Through Hole 45W 150-1500Vin 48Vout 938mA 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 150 VDC 1.5 kVDC 48 V 938 mA 4 kV 3.5 in 63.5 mm (2.5 in) 24.994 mm (0.984 in) Industrial DH45W10