Adam Tech EC4 Series DC/DC Converters - Through Hole

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 5VDC, 1W 90In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV SIP-7 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 105 C - 40 C EC4 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9.6V-14.4VDC INPUT, 5VDC OUTPUT, 1W 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9.6 V 14.4 V 5 V 200 mA 1.5 kV SIP-7-5 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 105 C - 40 C EC4 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 12V-18VDC INPUT, 12 OR -12VDC OUTPUT, 1W 42In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 18 V 12 V 42 mA - 12 V 42 mA 1.5 kV SIP-7-5 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 105 C - 40 C EC4 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, DUAL OUTPUT, 9.6V-14.4VDC INPUT, 5 OR -5VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25

Isolated 2 Output 1 W 9.6 V 14.4 V 5 V 100 mA - 5 V 100 mA 1.5 kV SIP-7-5 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 105 C - 40 C EC4 Series
Adam Tech DC/DC Converters - Through Hole DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 9.6V-14.4VDC INPUT, 12VDC OUTPUT, 1W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25

Isolated 1 Output 1 W 9.6 V 14.4 V 12 V 84 mA 1.5 kV SIP-7-5 19.5 mm (0.768 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 105 C - 40 C EC4 Series