CUI Inc. P78B-2000 Series DC/DC Converters - Through Hole

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 6.5-36 Vdc input, 5 Vdc output, SIP 360In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10 W 6.5 V 36 V 5 V 2 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial + 85 C - 40 C P78B-2000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 11-36 Vdc input, 9 Vdc output, SIP 79In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 18 W 11 V 36 V 9 V 2 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial + 85 C - 40 C P78B-2000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 18-36 Vdc input, 15 Vdc output, SIP 88In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 18 V 36 V 15 V 2 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial + 85 C - 40 C P78B-2000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 15-36 Vdc input, 12 Vdc output, SIP 743In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 W 15 V 36 V 12 V 2 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial + 85 C - 40 C P78B-2000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 4.75-36 Vdc input, 3.3 Vdc output, SIP
346On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6.6 W 4.75 V 36 V 3.3 V 2 A SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) Industrial + 85 C - 40 C P78B-2000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 4.75-36 Vdc input, 1.8 Vdc output, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 84
Mult.: 42

Non-Isolated Industrial P78B-2000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 2 A, 4.75-36 Vdc input, 2.5 Vdc output, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 84
Mult.: 42

Non-Isolated Industrial P78B-2000