CUI Inc. PCN1-S Series DC/DC Converters - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole 4.5-5.5Vin 5Vout 200mA 1W Iso SIP 632In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1.5 kV 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C PCN1-S
CUI Inc. DC/DC Converters - Through Hole 4.5-5.5Vin 15Vout 67mA 1W Iso SIP 128In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 1.5 kV 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C PCN1-S
CUI Inc. DC/DC Converters - Through Hole 10.8-13.2Vin +/-12V +/-42mA 1W Iso SIP 24In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1.5 kV 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C PCN1-S
CUI Inc. DC/DC Converters - Through Hole 21.6-26.4Vin +/-5V +/-100mA 1W Iso SIP 150In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA 1.5 kV 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C PCN1-S
CUI Inc. DC/DC Converters - Through Hole 21.6-26.4Vin 5Vout 200mA 1W Iso SIP 8In Stock
11On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1.5 kV Industrial + 100 C - 40 C PCN1-S
CUI Inc. DC/DC Converters - Through Hole 10.8-13.2Vin 12Vout 84mA 1W Iso SIP 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 1.5 kV 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C PCN1-S
CUI Inc. DC/DC Converters - Through Hole 4.5-5.5Vin +/-15Vout +/-33mA 1W Iso SIP 14In Stock
176On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1.5 kV 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C PCN1-S
CUI Inc. DC/DC Converters - Through Hole 21.6-26.4Vin +/-12V +/-42mA 1W Iso SIP 189In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 1.5 kV 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C PCN1-S
CUI Inc. DC/DC Converters - Through Hole 4.5-5.5Vin +/-5Vout +/-100mA 1W Iso SIP
112Expected 17/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 1.5 kV 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C PCN1-S
CUI Inc. DC/DC Converters - Through Hole 10.8-13.2Vin +/-15V +/-33mA 1W Iso SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 1.5 kV 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C PCN1-S
CUI Inc. DC/DC Converters - Through Hole 10.8-13.2Vin +/-5V +/-100mA 1W Iso SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1.5 kV 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C PCN1-S
CUI Inc. DC/DC Converters - Through Hole 10.8-13.2Vin 15Vout 67mA 1W Iso SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 67 mA 1.5 kV 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C PCN1-S
CUI Inc. DC/DC Converters - Through Hole 10.8-13.2Vin 5Vout 200mA 1W Iso SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1.5 kV 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C PCN1-S
CUI Inc. DC/DC Converters - Through Hole 21.6-26.4Vin +/-15V +/-33mA 1W Iso SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 1.5 kV 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C PCN1-S
CUI Inc. DC/DC Converters - Through Hole 21.6-26.4Vin 12Vout 84mA 1W Iso SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 1.5 kV 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C PCN1-S
CUI Inc. DC/DC Converters - Through Hole 21.6-26.4Vin 15Vout 67mA 1W Iso SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 67 mA 1.5 kV 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C PCN1-S
CUI Inc. DC/DC Converters - Through Hole 4.5-5.5Vin +/-12Vout +/-42mA 1W Iso SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1.5 kV 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C PCN1-S
CUI Inc. DC/DC Converters - Through Hole 4.5-5.5Vin 12Vout 84mA 1W Iso SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 1.5 kV 19.5 mm (0.768 in) 6.1 mm (0.24 in) 10.2 mm (0.402 in) Industrial + 100 C - 40 C PCN1-S