CUI Inc. VCD40 Series DC/DC Converters - Through Hole

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 40 W, 9 18 Vdc input, +/-12 Vdc, +/-1.8 A, dual output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 2 Output 40 W 9 V 18 V 12 V 1.8 A - 12 V 1.8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 40 W, 9 18 Vdc input, +/-15 Vdc, 1400mA, dual regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 2 Output 40 W 9 V 18 V 15 V 1.4 A - 15 V 1.4 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 40 W, 9 18 Vdc input, 12 Vdc, 3.33 A, single output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 1 Output 40 W 9 V 18 V 12 V 3.333 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 40 W, 9 18 Vdc input, 15 Vdc, 2.66 A, single output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 1 Output 40 W 9 V 18 V 15 V 2.666 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 25 W, 9 18 Vdc input, 2.5 Vdc, 10000 mA, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 1 Output 25 W 9 V 18 V 2.5 V 10 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 33 W, 9 18 Vdc input, 3.3 Vdc, 10000 mA, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 1 Output 33 W 9 V 18 V 3.3 V 10 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC Converters - Through Hole DC-DC, 40 W, 9 18 V in, 5 V, 8 A, single output, isolated Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 1 Output 40 W 9 V 18 V 5 V 8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC Converters - Through Hole DC-DC, 40 W, 9 18 V in, 3.3/ +/-12 V, 6 A/ +/-0.4 mA, triple output, isolated Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 3 Output 40 W 9 V 18 V 3.3 V 6 A 12 V 400 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 40 W, 9 18 Vdc input, 3.3/ +/-15 Vdc, 6000mA, triple regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 3 Output 40 W 9 V 18 V 3.3 V 6 A 15 V 300 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 40 W, 9 18 Vdc input, 5/ +/-12 Vdc, 6000mA, triple regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 3 Output 40 W 9 V 18 V 5 V 6 A 12 V 400 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 40 W, 9 18 Vdc input, 5 +/-15 Vdc, 6 +/-0.3 A, triple regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6

Isolated VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 40 W, 18 36 Vdc input, +/-12 Vdc, 1800mA, dual regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 2 Output 40 W 18 V 36 V 12 V 1.8 A - 12 V 1.8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 40 W, 18 36 Vdc input, +/-15 Vdc, +/-1.4 A, dual output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 2 Output 40 W 18 V 36 V 15 V 1.4 A - 15 V 1.4 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC Converters - Through Hole DC-DC, 40 W, 18 36 V in, 12 V, 3333 mA, single output, isolated Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 1 Output 40 W 18 V 36 V 12 V 3.333 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 40 W, 18 36 Vdc input, 15 Vdc, 2666mA, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 1 Output 40 W 18 V 36 V 15 V 2.666 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 26.4 W, 18 36 Vdc input, 3.3 Vdc, 8 A, single output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 1 Output 33 W 18 V 36 V 3.3 V 10 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 40 W, 18 36 Vdc input, 5 Vdc, 8 A, single output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 1 Output 40 W 18 V 36 V 5 V 8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC Converters - Through Hole 3.3/12/-12 Vdc, 6/0.4/-0.4 A, 40 W, 18~36 Vdc Input Range Non-Stocked
Min.: 150
Mult.: 150

Isolated VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 40 W, 18 36 Vdc input, 3.3 +/-15 Vdc, 6 +/-0.3 A, triple regulated output, SMT Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6

Isolated VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 40 W, 18 36 Vdc input, 5/ +/-12 Vdc, 6000/ +/-400 mA, triple regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6

Isolated VCD40
CUI Inc. DC/DC Converters - Through Hole DC-DC, 40 W, 18 36 V in, 5/ +/-15 V, 6 A/ +/-0.3 mA, triple output, isolated Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6

Isolated VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 40 W, 36 75 Vdc input, +/-12 Vdc, 1800mA, dual regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 2 Output 40 W 36 V 72 V 12 V 1.8 A - 12 V 1.8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 40 W, 36 75 Vdc input, +/-15 Vdc, 1400mA, dual regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 2 Output 40 W 36 V 72 V 15 V 1.4 A - 15 V 1.4 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 40 W, 36 75 Vdc input, 12 Vdc, 3.33 A, single output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 1 Output 40 W 36 V 72 V 12 V 3.333 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 40 W, 36 75 Vdc input, 15 Vdc, 2666mA, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 42
Mult.: 6
Isolated 1 Output 40 W 36 V 72 V 15 V 2.666 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) VCD40